Altera/Intel Programmable SolutionsEP3SL110F1152I4NFPGA
FPGA Stratix® III L Family 107500 Cells 450MHz 65nm Technology 1.1V 1152-Pin FC-FBGA
Compliant with Exemption | |
3A001.a.7.a | |
LTB | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Stratix® III L | |
744 | |
65nm | |
24 | |
Utilize Memory | |
1.1 | |
107500 | |
288 (18x18) | |
SRAM | |
4875 | |
12+275+2150 | |
DS1/E1 TDM over Packet IP core|EtherCAT|EtherNET/IP|RapidIO to AXI Bridge Controller (RAB)|Sub-frame Latency JPEG 2000 Encoder (BA130) | |
Barco Silex/Mobiveil, Inc | |
107500 | |
16 | |
8 | |
No | |
No | |
Yes | |
No | |
450 | |
4 | |
LVDS|LVPECL | |
LVCMOS|LVTTL | |
DDR2 SDRAM|DDR3 SDRAM|QDRII+SRAM|RLDRAM II | |
1.05 | |
1.15 | |
1.2|1.5|1.8|2.5|3.3 | |
-40 | |
100 | |
Industrial | |
Stratix |