Compliant with Exemption | |
EAR99 | |
Active | |
8541.21.00.95 | |
SVHC | Yes |
Taux de SVHC dépassant le seuil autorisé | Yes |
Automotive | No |
PPAP | No |
PNP | |
Bipolar Power | |
Single Dual Collector | |
1 | |
100 | |
60 | |
6 | |
1@0.1A@1A | |
-55 to 150 | |
0.05@2mA@0.1A|0.07@0.1A@1A|0.12@0.2A@2A|0.25@60mA@3A|0.35@0.6A@6A | |
6 | |
100 | |
150@500mA@2V|120@1A@2V|100@2A@2V|70@6A@2V | |
2000 | |
100(Min) | |
-55 | |
150 | |
Tape and Reel | |
Installation | Surface Mount |
Hauteur du paquet | 1.57 mm |
Largeur du paquet | 3.5 mm |
Longueur du paquet | 6.5 mm |
Carte électronique changée | 3 |
Onglet | Tab |
Nom de lemballage standard | SOT |
Conditionnement du fournisseur | SOT-223 |
4 | |
Forme de sonde | Gull-wing |
Compared to other transistors, the PNP NSS60600MZ4T1G general purpose bipolar junction transistor, developed by ON Semiconductor, can offer a high-voltage solution in your circuit. This bipolar junction transistor's maximum emitter base voltage is 6 V. Its maximum power dissipation is 2000 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a maximum collector emitter voltage of 60 V and a maximum emitter base voltage of 6 V. This bipolar junction transistor has an operating temperature range of -55 °C to 150 °C.
EDA / CAD Models |