Compliant | |
EAR99 | |
NRND | |
Automotive | No |
PPAP | No |
PNP | |
Bipolar Power | |
Si | |
Single | |
1 | |
60 | |
50 | |
6 | |
1.2@75mA@1.5A | |
0.5@75mA@1.5A | |
3 | |
120@100mA@2V|40@2A@2V | |
900 | |
100(Typ) | |
150 | |
Mounting | Through Hole |
Package Height | 8.2(Max) |
Package Width | 4.1(Max) |
Package Length | 5.1(Max) |
PCB changed | 3 |
Standard Package Name | TO |
Supplier Package | TO-92 Mod |
3 | |
Lead Shape | Through Hole |