Toshiba GP BJT
部品番号 | 価格 | ストック | メーカー | カテゴリ | Type | Category | Material | Configuration | Number of Elements per Chip | Maximum Collector Base Voltage - (V) | Maximum Collector-Emitter Voltage - (V) | Maximum Emitter Base Voltage - (V) | Maximum Base Emitter Saturation Voltage - (V) | Maximum DC Collector Current - (A) | Minimum DC Current Gain | Maximum Power Dissipation - (mW) | Maximum Transition Frequency - (MHz) | Maximum Collector-Emitter Saturation Voltage - (V) | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2SC2713-BL(TE85L,F
Trans GP BJT NPN 120V 0.1A 3-Pin S-Mini T/R
|
|
Toshiba | GP BJT | NPN | Bipolar Small Signal | Si | Single | 1 | 120 | 120 | 5 | 0.1 | 350@2mA@6V | 150 | 100(Typ) | 0.3@1mA@10mA | Tape and Reel | 3 | S-Mini | S-MINI | No | No | No | No | EAR99 | No | ||||||
2SC6135,LF(T
Trans GP BJT NPN 50V 1A 800mW 3-Pin UFM T/R
|
|
Toshiba | GP BJT | 3 | UFM | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||
2SA1162-GR,LXGF(T
Trans GP BJT PNP 50V 0.15A 150mW Automotive AEC-Q101 3-Pin S-Mini T/R
|
|
Toshiba | GP BJT | PNP | Bipolar Small Signal | Si | Single | 1 | 50 | 50 | 5 | 0.15 | 200@2mA@6V | 150 | 0.3@10mA@100mA | Tape and Reel | 3 | S-Mini | S-MINI | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | ||||||
2SA1962-O(Q)
Trans GP BJT PNP 230V 15A 3-Pin(3+Tab) TO-3PN
|
|
Toshiba | GP BJT | PNP | Bipolar Power | Si | Single | 1 | 230 | 230 | 5 | 15 | 80@1A@5V | 130000 | 30(Typ) | 3@0.8A@8A | 3 | TO-3PN | TO | No | No | No | No | EAR99 | ||||||||
2SA2034(TE16L1,NV)
Trans GP BJT PNP 400V 2A 1000mW 3-Pin(2+Tab) New PW-Mold T/R
|
|
Toshiba | GP BJT | PNP | Bipolar Power | Si | Single | 1 | 400 | 400 | 7 | 1.5@0.1A@0.5A | 2 | 80@0.1A@5V|80@1mA@5V | 1000 | 1@0.1A@0.5A | Tape and Reel | 3 | New PW-Mold | TO-251 | No | No | No | No | EAR99 | No | ||||||
2SA1721-O(TE85L,F)
Trans GP BJT PNP 300V 0.1A 150mW 3-Pin S-Mini T/R
|
|
Toshiba | GP BJT | PNP | Bipolar Small Signal | Si | Single | 1 | 300 | 300 | 5 | 1.2@2mA@20mA | 0.1 | 50@20mA@10V | 150 | 55(Typ) | 0.5@2mA@20mA | Tape and Reel | 3 | S-Mini | S-MINI | No | No | No | No | EAR99 | No | |||||
2SC3265-O(TE85L,F)
Trans GP BJT NPN 25V 0.8A 200mW 3-Pin S-Mini
|
|
Toshiba | GP BJT | NPN | Bipolar Small Signal | Si | Single | 1 | 30 | 25 | 5 | 0.8 | 100@100mA@1V | 200 | 0.4@20mA@500mA | 3 | S-Mini | No | No | No | No | EAR99 | No | |||||||||
2SA1362-GR,LF(T
Trans GP BJT PNP 15V 0.8A 200mW 3-Pin S-Mini T/R
|
|
Toshiba | GP BJT | PNP | Bipolar Small Signal | Si | Single | 1 | 15 | 0.8 | 200@100mA@1V | 200 | 120(Typ) | 0.2@8mA@400mA | Tape and Reel | 3 | S-Mini | S-MINI | No | No | No | No | EAR99 | |||||||||
2SA1832-GR,LF(T
Trans GP BJT PNP 50V 0.15A 100mW Automotive AEC-Q101 3-Pin SSM T/R
|
|
Toshiba | GP BJT | PNP | Bipolar Small Signal | Si | Single | 1 | 50 | 50 | 5 | 0.15 | 200@2mA@6V | 100 | 80(Min) | 0.3@10mA@100mA | Tape and Reel | 3 | SSM | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | ||||||
2SA2070(TE12L,F) Trans GP BJT PNP 50V 1A 1000mW 4-Pin(3+Tab) PW-Mini T/R |
|
Toshiba | GP BJT | PNP | Bipolar Power | Si | Single Dual Collector | 1 | 50 | 50 | 7 | 1.1@0.01A@0.3A | 1 | 125@0.3A@2V|200@0.1A@2V | 1000 | 0.2@0.01A@0.3A | Tape and Reel | 4 | PW-Mini | SOT | No | No | No | No | No | EAR99 | No | |||||
2SC2712-GR,LF(T
Trans GP BJT NPN 50V 0.15A 150mW Automotive AEC-Q101 3-Pin S-Mini T/R
|
|
Toshiba | GP BJT | NPN | Bipolar Small Signal | Si | Single | 1 | 60 | 50 | 5 | 0.15 | 150 | 80(Min) | 0.25@10mA@100mA | Tape and Reel | 3 | S-Mini | S-MINI | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | ||||||
2SC6142(Q)
Trans GP BJT NPN 375V 1.5A 1100mW 3-Pin(3+Tab) PW-Mold2 T/R
|
|
Toshiba | GP BJT | NPN | Bipolar Power | Si | Single | 1 | 800 | 375 | 8 | 1.3@0.1A@0.8A | 1.5 | 100@0.1A@5V|80@0.2A@5V|80@1mA@5V | 1100 | 0.9@0.1A@0.8A | Tape and Reel | 3 | PW-Mold2 | IPAK | No | No | No | No | No | EAR99 | No | |||||
2SC6124(TE12L,ZC)
Trans GP BJT NPN 80V 2A 1000mW 4-Pin(3+Tab) PW-Mini T/R
|
|
Toshiba | GP BJT | NPN | Bipolar Power | Si | Single Dual Collector | 1 | 160 | 80 | 7 | 1.5@100mA@1A | 2 | 100@0.5A@2V|60@1A@2V|80@1mA@2V | 1000 | 150(Typ) | 0.3@50mA@0.5A|0.5@100mA@1A | Tape and Reel | 4 | PW-Mini | SOT | No | No | No | No | No | EAR99 | No | ||||
2SC5886A(T6L1,NQ)
Trans GP BJT NPN 50V 5A 1000mW 3-Pin(2+Tab) New PW-Mold T/R
|
|
Toshiba | GP BJT | NPN | Bipolar Power | Si | Single | 1 | 120 | 50 | 9 | 1.1@32mA@1.6A | 5 | 200@1.6A@2V|400@0.5A@2V | 1000 | 0.22@32mA@1.6A | Tape and Reel | 3 | New PW-Mold | TO-251 | No | No | No | No | No | EAR99 | No | |||||
2SC5692(TE85L,F)
Trans GP BJT NPN 50V 2.5A 625mW 3-Pin TSM T/R
|
|
Toshiba | GP BJT | NPN | Bipolar Power | Si | Single | 1 | 100 | 50 | 7 | 1.1@20mA@1A | 2.5 | 200@1A@2V|400@0.3A@2V | 625 | 0.14@20mA@1A | Tape and Reel | 3 | TSM | SOT | No | No | No | No | No | EAR99 | No | |||||
2SA1941-O(Q)
Trans GP BJT PNP 140V 10A 100000mW 3-Pin(3+Tab) TO-3PN
|
|
Toshiba | GP BJT | PNP | Bipolar Power | Si | Single | 1 | 140 | 140 | 5 | 10 | 80@1A@5V | 100000 | 2@0.7A@7A | 3 | TO-3PN | TO | No | No | No | No | EAR99 | |||||||||
2SA2097(TE16L1,NQ) Trans GP BJT PNP 50V 5A 1000mW 3-Pin(2+Tab) New PW-Mold T/R |
|
Toshiba | GP BJT | PNP | Bipolar Power | Si | Single | 1 | 50 | 50 | 7 | 1.1@53mA@1.6A | 5 | 100@1.6A@2V|200@0.5A@2V | 1000 | 0.27@53mA@1.6A | Tape and Reel | 3 | New PW-Mold | TO-251 | No | No | No | No | No | EAR99 | No | |||||
2SC5242-O(Q)
Trans GP BJT NPN 230V 15A 3-Pin(3+Tab) TO-3PN
|
|
Toshiba | GP BJT | NPN | Bipolar Power | Si | Single | 1 | 230 | 230 | 5 | 15 | 80@1A@5V | 130000 | 30(Typ) | 3@0.8A@8A | 3 | TO-3PN | TO | No | No | No | No | EAR99 | ||||||||
2SC5703(TE85L,F) Trans GP BJT NPN 50V 4A 800mW 3-Pin TSM T/R |
|
Toshiba | GP BJT | NPN | Bipolar Power | Si | Single | 1 | 100 | 50 | 7 | 1.1@32mA@1.6A | 4 | 200@1.6A@2V|400@0.5A@2V | 800 | 0.12@32mA@1.6A | Tape and Reel | 3 | TSM | SOT | No | No | No | No | No | EAR99 | No | |||||
2SC5784(TE85L,F)
Trans GP BJT NPN 20V 1.5A 500mW 3-Pin TSM T/R
|
|
Toshiba | GP BJT | NPN | Bipolar Power | Si | Single | 1 | 40 | 20 | 7 | 1.1@10mA@0.5A | 1.5 | 200@0.5A@2V|400@0.15A@2V | 500 | 0.12@10mA@0.5A | Tape and Reel | 3 | TSM | SOT | No | No | No | No | No | EAR99 | No | |||||
2SC6033(TE85L,F)
Trans GP BJT NPN 50V 2.5A 1000mW 3-Pin TSM T/R
|
|
Toshiba | GP BJT | NPN | Bipolar Power | Si | Single | 1 | 100 | 50 | 6 | 1.1@33mA@1A | 2.5 | 120@1A@2V|250@0.3A@2V | 1000 | 0.18@33mA@1A | Tape and Reel | 3 | TSM | SOT | No | Unknown | No | No | No | No | EAR99 | No | ||||
2SA1201-Y(TE12L,ZC
Trans GP BJT PNP 120V 0.8A 4-Pin(3+Tab) PW-Mini T/R
|
|
Toshiba | GP BJT | PNP | Bipolar Power | Si | Single Dual Collector | 1 | 120 | 120 | 5 | 0.8 | 120@100mA@5V | 1000 | 120(Typ) | 1@50mA@500mA | Tape and Reel | 4 | PW-Mini | SOT | No | No | No | No | EAR99 | No | ||||||
TTA008B,Q(S
Bipolar Transistors Silicon PNP Epitaxial Type
|
|
Toshiba | GP BJT | Sack | 3 | TO-126N | No | No | No | No | EAR99 | No | ||||||||||||||||||||
TTC013(TE12L,C,ZE)
Trans GP BJT NPN 350V 0.5A 1000mW 4-Pin(3+Tab) PW-Mini T/R
|
|
Toshiba | GP BJT | NPN | Bipolar Power | Si | Single Dual Collector | 1 | 600 | 350 | 7 | 1.1@20mA@0.16A | 0.5 | 80@1mA@5V|100@50mA@5V|30@0.16A@5V | 1000 | 0.3@20mA@0.16A | Tape and Reel | 4 | PW-Mini | SOT | No | No | No | No | EAR99 | No | ||||||
TTC015B,Q(S
Bipolar Transistors
|
|
Toshiba | GP BJT | Sack | 3 | TO-126N | No | No | No | No | No | EAR99 | No |