欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | EA |
Automotive | No |
PPAP | No |
Type | PNP |
製品カテゴリー | Bipolar Power |
Material | Si |
Configuration | Single |
Number of Elements per Chip | 1 |
Maximum Collector Base Voltage (V) | 50 |
Maximum Collector-Emitter Voltage (V) | 50 |
Maximum Emitter Base Voltage (V) | 7 |
Maximum Base Emitter Saturation Voltage (V) | 1.1@0.033A@1A |
Maximum Collector-Emitter Saturation Voltage (V) | 0.2@0.033A@1A |
Maximum DC Collector Current (A) | 2 |
Minimum DC Current Gain | 100@1A@2V|200@0.3A@2V |
Maximum Power Dissipation (mW) | 625 |
Maximum Operating Temperature (°C) | 150 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.7 |
Package Width | 1.6 |
Package Length | 2.9 |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | TSM |
Pin Count | 3 |
Lead Shape | Gull-wing |