欧州RoHS | Supplier Unconfirmed |
ECCN (US) | 3A001.a.2.c |
Part Status | Unconfirmed |
HTS | 8542.31.00.60 |
Automotive | No |
PPAP | No |
Family Name | SX-A |
User I/Os | 171 |
Process Technology | 0.25um |
Number of Inter Dielectric Layers | 4 |
Number of Registers | 4024 |
Operating Supply Voltage (V) | 2.5 |
Logic Elements | 4024 |
Device System Gates | 108000 |
Program Memory Type | OTP |
Device Logic Gates | 72000 |
Device Logic Units | 6036 |
Number of Global Clocks | 3 |
JTAG Support | Yes |
PCIe | 1 |
Programmability | Yes |
Reprogrammability Support | No |
Copy Protection | No |
In-System Programmability | No |
Opr. Frequency (MHz) | 250 |
Speed Grade | 1 |
Maximum Propagation Delay Time (ns) | 1.3 |
Minimum Operating Supply Voltage (V) | 2.25 |
Maximum Operating Supply Voltage (V) | 2.75 |
I/O Voltage (V) | 2.5|3.3|5 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Military |
Tradename | SX |
Mounting | Surface Mount |
Package Height | 3.4 |
Package Width | 28 |
Package Length | 28 |
PCB changed | 208 |
Standard Package Name | QFP |
Supplier Package | PQFP |
Pin Count | 208 |