欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | Repeater |
Maximum Clock Frequency (kHz) | 400 |
Typical Input Capacitance (pF) | 15 |
Minimum Operating Supply Voltage (V) | 2.375 |
Maximum Operating Supply Voltage (V) | 2.625 |
Typical Operating Supply Voltage (V) | 2.5 |
Maximum Supply Current (mA) | 389 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.97 |
Package Width | 8.1(Max) |
Package Length | 13.1(Max) |
PCB changed | 135 |
Standard Package Name | BGA |
Supplier Package | NFBGA |
Pin Count | 135 |
Lead Shape | Ball |