欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Obsolete |
HTS | 8542.31.00.60 |
Automotive | No |
PPAP | No |
Family Name | ACEX 1K |
User I/Os | 186 |
Process Technology | 0.22um |
Number of Inter Dielectric Layers | 5 |
Operating Supply Voltage (V) | 2.5 |
Logic Elements | 2880 |
Device System Gates | 199000 |
Program Memory Type | SRAM |
Embedded Memory (Kbit) | 40 |
Total Number of Block RAM | 10 |
Device Logic Gates | 50000 |
Device Logic Units | 2880 |
Number of Global Clocks | 6 |
Device Number of DLLs/PLLs | 1 |
Programmability | No |
Reprogrammability Support | No |
Copy Protection | Yes |
In-System Programmability | No |
Opr. Frequency (MHz) | 166.67 |
Speed Grade | 3 |
Single-Ended I/O Standards | LVTTL|LVCMOS |
Minimum Operating Supply Voltage (V) | 2.375 |
Maximum Operating Supply Voltage (V) | 2.625 |
I/O Voltage (V) | 2.5|3.3 |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 70 |
Supplier Temperature Grade | Commercial |
Packaging | Tray |
Tradename | ACEX |
Mounting | Surface Mount |
Package Height | 1.8(Max) mm |
Package Width | 17 mm |
Package Length | 17 mm |
PCB changed | 256 |
Standard Package Name | BGA |
Supplier Package | FBGA |
Pin Count | 256 |
Lead Shape | Ball |