IntelEP1S25F780I6フィールドプログラマブルゲートアレイ - FPGA
FPGA Stratix® Family 25660 Cells 450.05MHz 130nm Technology 1.5V 780-Pin FC-FBGA
Not Compliant | |
3A001a.7.a. | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Stratix® | |
597 | |
130nm | |
8 | |
Utilize Memory | |
1.5 | |
25660 | |
80 (9x9) | |
SRAM | |
1899 | |
2+138+224 | |
Video LVDS SerDes Transmitter / Receiver|PCI Express Cores|IFI Advanced CAN IP|DI2CSB I2C Bus Interface-Slave|32/64-bit PCI-X bus Master/Target interface Core, 66/100/133Mhz | |
Microtronix Inc/CAST, Inc/Northwest Logic, Inc/IFI/Digital Core Design/PLDA | |
30 | |
25660 | |
16 | |
6 | |
10 | |
Yes | |
No | |
Yes | |
Yes | |
420 | |
6 | |
LVPECL|LVDS|PCML | |
LVTTL|LVCMOS | |
840Mbps | |
DDR SDRAM|FCRAM|QDR II+SRAM|ZBT SRAM | |
1.425 | |
1.575 | |
1.5|1.8|2.5|3.3 | |
-40 | |
100 | |
Industrial | |
Stratix | |
Mounting | Surface Mount |
Package Height | 3(Max) mm |
Package Width | 29 mm |
Package Length | 29 mm |
PCB changed | 780 |
Standard Package Name | BGA |
Supplier Package | FC-FBGA |
780 | |
Lead Shape | Ball |
EDA / CAD Models |