欧州RoHS | Not Compliant |
ECCN (US) | 3A001a.7.a. |
Part Status | Obsolete |
HTS | 8542.31.00.60 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Family Name | Stratix® |
User I/Os | 683 |
Process Technology | 130nm |
Number of I/O Banks | 8 |
Shift Registers | Utilize Memory |
Operating Supply Voltage (V) | 1.5 |
Logic Elements | 79040 |
Number of Multipliers | 176 (9x9) |
Program Memory Type | SRAM |
Embedded Memory (Kbit) | 7253.4 |
Total Number of Block RAM | 9+364+767 |
IP Core | Video LVDS SerDes Transmitter / Receiver|PCI Express Cores|IFI Advanced CAN IP|DI2CSB I2C Bus Interface-Slave|32/64-bit PCI-X bus Master/Target interface Core, 66/100/133Mhz |
Provider Name | Microtronix Inc/CAST, Inc/Northwest Logic, Inc/IFI/Digital Core Design/PLDA |
SERDES Channels | 30 |
Device Logic Units | 79040 |
Number of Global Clocks | 16 |
Device Number of DLLs/PLLs | 12 |
Dedicated DSP | 22 |
Programmability | No |
Reprogrammability Support | No |
Copy Protection | Yes |
In-System Programmability | Yes |
Opr. Frequency (MHz) | 450.05 |
Speed Grade | 6 |
Differential I/O Standards | LVPECL|LVDS|PCML |
Single-Ended I/O Standards | LVTTL|LVCMOS |
Maximum I/O Performance | 840Mbps |
External Memory Interface | DDR SDRAM|FCRAM|QDR II+SRAM|ZBT SRAM |
Minimum Operating Supply Voltage (V) | 1.425 |
Maximum Operating Supply Voltage (V) | 1.575 |
I/O Voltage (V) | 1.5|1.8|2.5|3.3 |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Commercial |
Tradename | Stratix |
Mounting | Surface Mount |
Package Height | 3(Max) mm |
Package Width | 40 mm |
Package Length | 40 mm |
PCB changed | 956 |
Standard Package Name | BGA |
Supplier Package | FCBGA |
Pin Count | 956 |
Lead Shape | Ball |