IntelEP1SGX25CF672C7フィールドプログラマブルゲートアレイ - FPGA
FPGA Stratix® GX Family 25660 Cells 4385.97MHz 130nm Technology 1.5V 672-Pin FC-FBGA
Not Compliant | |
3A991d.1. | |
Obsolete | |
8542.31.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Stratix® GX | |
455 | |
130nm | |
6 | |
Utilize Memory | |
1.5 | |
25660 | |
80 (9x9) | |
SRAM | |
1899 | |
2+138+224 | |
Viterbi Compiler, Low-Speed/Hybrid Serial Decoder|PCI Express to AXI Bridge Controller (GPEX-PAB)|PCI Express Cores | |
Altera/Mobiveil, Inc/MorethanIP/Northwest Logic, Inc | |
25660 | |
16 | |
4 | |
4 | |
3.1875 | |
10 | |
No | |
No | |
Yes | |
Yes | |
4385.97 | |
7 | |
LVPECL|LVDS|PCML | |
LVTTL|LVCMOS | |
DDR SDRAM|DRAMII|RLDRAM II|QDR SRAM|QDRII SRAM|ZBT SRAM | |
1.425 | |
1.575 | |
1.5|1.8|2.5|3.3 | |
0 | |
85 | |
Commercial | |
Stratix | |
Mounting | Surface Mount |
Package Height | 3(Max) mm |
Package Width | 27 mm |
Package Length | 27 mm |
PCB changed | 672 |
Standard Package Name | BGA |
Supplier Package | FC-FBGA |
672 | |
Lead Shape | Ball |
EDA / CAD Models |