欧州RoHS | Not Compliant |
ECCN (US) | EAR99 |
Part Status | Obsolete |
HTS | 8542.31.00.55 |
Automotive | No |
PPAP | No |
Family Name | Classic |
Program Memory Type | EPROM |
Number of Global Clocks | 2 |
Number of Macro Cells | 24 |
Product Terms | 8 |
Device System Gates | 450 |
Data Gate | No |
Maximum Number of User I/Os | 38 |
In-System Programmability | No |
Programmability | Yes |
Reprogrammability Support | Yes |
Maximum Internal Frequency (MHz) | 38.46 |
Maximum Clock to Output Delay (ns) | 21 |
Maximum Propagation Delay Time (ns) | 35 |
Speed Grade | 35 |
Individual Output Enable Control | No |
Minimum Operating Supply Voltage (V) | 4.5 |
Maximum Operating Supply Voltage (V) | 5.5 |
Typical Operating Supply Voltage (V) | 5 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Tradename | Classic |
Mounting | Through Hole |
Package Height | 3.81 |
Package Width | 13.72 |
Package Length | 52.07 |
PCB changed | 40 |
Standard Package Name | DIP |
Supplier Package | PDIP |
Pin Count | 40 |
Lead Shape | Through Hole |