LED電源
L2WCP200S833ST-FC - Autec Power Systems
Video Transcript
Autec Power Systems
L2WCP200S833ST-FC
LED電源
AC/DC LED Power Supply 200W Single 8-Pin
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.31.40.65
Automotive
No
PPAP
No
Type
Constant Power
Input/Output Type
AC/DC
Number of Outputs
1
Output Voltage Range (VDC)
24 to 36
Maximum Output Current (mA)
8330
Output Power (W)
200
Input Voltage Range
120VAC to 277VAC
Dimming
0-10V/PWM/Timer
Power Factor Correction
0.99(Min)
Efficiency (%)
92
Termination Style
Lead Wire
IP Rating
IP67
Warranty
5Year
Minimum Operating Temperature (°C)
-35
Maximum Operating Temperature (°C)
70
Packaging
Carton
Product Weight (g)
832.6
Mounting
Screw
Package Height
37.17
Package Width
70
Package Length
227
PCB changed
8
Pin Count
8
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
アメリカ合衆国
Manufacturer Lead Time:
10 週間
Price: