Autec Power Systems LED電源
部品番号 | 価格 | ストック | メーカー | カテゴリ | Type | Input/Output Type | Number of Outputs | Output Voltage Range - (VDC) | Maximum Output Current - (mA) | Maximum Output Power - (W) | Input Voltage Range | Dimming | Power Factor Correction | Efficiency - (%) | Termination Style | IP Rating | Warranty | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Packaging | Pin Count | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
LFWCD045S110SS-PM
AC/DC LED Power Supply 45W Single
|
|
Autec Power Systems | LED電源 | Constant Current | AC/DC | 1 | 25 to 40 | 1100 | 45 | 100VAC to 277VAC | 0-10V/PWM/RX | 0.9(Min) | 87 | 5Year | Carton | No | No | No | No | EAR99 | ||||||||
LFWCD080S180ST-L
AC/DC LED Power Supply 72W Single
|
|
Autec Power Systems | LED電源 | Constant Current | AC/DC | 1 | 25 to 40 | 1800 | 72 | 100VAC to 277VAC | 0-10V/PWM/RX | 0.9(Min) | 88 | 5Year | Carton | No | No | No | No | EAR99 | ||||||||
LFWCD050S125ST-L
AC/DC LED Power Supply 50W Single
|
|
Autec Power Systems | LED電源 | Constant Current | AC/DC | 1 | 25 to 40 | 1250 | 50 | 100VAC to 277VAC | 0-10V/PWM/RX | 0.9(Min) | 87 | 5Year | Carton | No | No | No | No | EAR99 | ||||||||
LFWCD030S075ST-L
AC/DC LED Power Supply 30W Single
|
|
Autec Power Systems | LED電源 | Constant Current | AC/DC | 1 | 25 to 40 | 750 | 30 | 100VAC to 277VAC | 0-10V/PWM/RX | 0.9(Min) | 85 | 5Year | Carton | No | No | No | No | EAR99 | ||||||||
L3HCD150S470STR
AC/DC LED Power Supply 150W Single 7-Pin
|
|
Autec Power Systems | LED電源 | Constant Current | AC/DC | 1 | 24 to 42 | 4700 | 150 | 347VAC to 480VAC | 0-10V/PWM/Resistor/Timing | 0.95 | 90 | Lead Wire | 5Year | 7 | No | No | No | No | EAR99 | |||||||
L3HCD240S570STR
AC/DC LED Power Supply 240W Single 7-Pin
|
|
Autec Power Systems | LED電源 | Constant Current | AC/DC | 1 | 32 to 58 | 5700 | 240 | 347VAC to 480VAC | 0-10V/PWM/Resistor/Timing | 0.95 | 93 | Lead Wire | 5Year | 7 | No | No | No | No | EAR99 | |||||||
L3HCD240S750STR
AC/DC LED Power Supply 240W Single 7-Pin
|
|
Autec Power Systems | LED電源 | Constant Current | AC/DC | 1 | 24 to 38 | 7500 | 240 | 347VAC to 480VAC | 0-10V/PWM/Resistor/Timing | 0.95 | 92 | Lead Wire | 5Year | 7 | No | No | No | No | EAR99 | |||||||
L3WCD060S200STR
AC/DC LED Power Supply Single 7-Pin
|
|
Autec Power Systems | LED電源 | Constant Current | AC/DC | 1 | 24 to 40 | 2000 | 100VAC to 277VAC | 0-10V/PWM/Resistor | 0.95 | 90(Typ) | Lead Wire | 5Year | 7 | No | No | No | No | EAR99 | ||||||||
L3WCD060S145STR
AC/DC LED Power Supply 60W Single 7-Pin
|
|
Autec Power Systems | LED電源 | Constant Current | AC/DC | 1 | 27 to 54 | 1450 | 60 | 100VAC to 277VAC | 0-10V/PWM/Resistor | 0.95 | 90(Typ) | Lead Wire | 5Year | Carton | 7 | No | No | No | No | EAR99 | ||||||
L3WCD120S285STR
AC/DC LED Power Supply 120W Single 7-Pin
|
|
Autec Power Systems | LED電源 | Constant Current | AC/DC | 1 | 27 to 54 | 2850 | 120 | 100VAC to 277VAC | 0-10V/PWM/Resistor | 0.98 | 91 | Lead Wire | 5Year | Carton | 7 | No | No | No | No | EAR99 | ||||||
L3WCD120S375STR
AC/DC LED Power Supply 120W Single 7-Pin
|
|
Autec Power Systems | LED電源 | Constant Current | AC/DC | 1 | 24 to 40 | 3750 | 120 | 100VAC to 277VAC | 0-10V/PWM/Resistor | 0.98 | 90 | Lead Wire | 5Year | Carton | 7 | No | No | No | No | EAR99 | ||||||
L3WCD160S285STR
AC/DC LED Power Supply 160W Single 7-Pin
|
|
Autec Power Systems | LED電源 | Constant Current | AC/DC | 1 | 40 to 68 | 2850 | 160 | 100VAC to 277VAC | 0-10V/PWM/Resistor | 0.95 | 93(Typ) | Lead Wire | 5Year | Carton | 7 | No | No | No | No | EAR99 | ||||||
L3WCD200S360STR
AC/DC LED Power Supply 200W Single 7-Pin
|
|
Autec Power Systems | LED電源 | Constant Current | AC/DC | 1 | 42 to 68 | 3600 | 200 | 100VAC to 277VAC | 0-10V/PWM/Resistor | 0.95 | 93 | Lead Wire | 5Year | Carton | 7 | No | No | No | No | EAR99 | ||||||
L3WCD160S500STR
AC/DC LED Power Supply 160W Single 7-Pin
|
|
Autec Power Systems | LED電源 | Constant Current | AC/DC | 1 | 24 to 38 | 5000 | 160 | 100VAC to 277VAC | 0-10V/PWM/Resistor | 0.95 | 92(Typ) | Lead Wire | 5Year | Carton | 7 | No | No | No | No | EAR99 | ||||||
L3WCD200S625STR
AC/DC LED Power Supply 200W Single 7-Pin
|
|
Autec Power Systems | LED電源 | Constant Current | AC/DC | 1 | 24 to 38 | 6250 | 200 | 100VAC to 277VAC | 0-10V/PWM/Resistor | 0.95 | 92 | Lead Wire | 5Year | Carton | 7 | No | No | No | No | EAR99 | ||||||
LWA075-C280-ARK
AC/DC LED Power Supply 75W Single 7-Pin
|
|
Autec Power Systems | LED電源 | Constant Current | AC/DC | 1 | 16 to 36 | 2800 | 75 | 120VAC to 277VAC|127VDC to 420VDC | DALI | 0.9(Min) | 90 | Lead Wire | 5Year | Carton | 7 | No | No | No | No | EAR99 | ||||||
LWA096-C140-ARK
AC/DC LED Power Supply 96W Single 7-Pin
|
|
Autec Power Systems | LED電源 | Constant Current | AC/DC | 1 | 41 to 91 | 1400 | 96 | 127VDC to 420VDC|90VAC to 305VAC | DALI | 0.9(Min) | 90.5 | Lead Wire | 5Year | Carton | 7 | No | No | No | No | EAR99 | ||||||
L3WCD200S480STR
AC/DC LED Power Supply 200W Single 7-Pin
|
|
Autec Power Systems | LED電源 | Constant Current | AC/DC | 1 | 27 to 54 | 4800 | 200 | 100VAC to 277VAC | 0-10V/PWM/Resistor | 0.95 | 93 | Lead Wire | 5Year | Carton | 7 | No | No | No | No | EAR99 | ||||||
LWA240-C420-ARK
AC/DC LED Power Supply 240W Single 7-Pin
|
|
Autec Power Systems | LED電源 | Constant Current | AC/DC | 1 | 36 to 89 | 4200 | 240 | 90VAC to 305VAC | DALI | 0.9(Min) | 93 | Lead Wire | 5Year | Carton | 7 | No | No | No | No | EAR99 | ||||||
LWA150-C380-ARK
AC/DC LED Power Supply 150W Single 7-Pin
|
|
Autec Power Systems | LED電源 | Constant Current | AC/DC | 1 | 24 to 58 | 3800 | 150 | 120VAC to 277VAC|127VDC to 420VDC | DALI | 0.9(Min) | 90.5 | Lead Wire | 5Year | Carton | 7 | No | No | No | No | EAR99 | ||||||
LWA400-V024-ENK
AC/DC LED Power Supply 400W Single 8-Pin
|
|
Autec Power Systems | LED電源 | Constant Voltage | AC/DC | 1 | 24(Typ) | 16700 | 400 | 120VAC to 277VAC|127VDC to 420VDC | 0-10V | 0.9(Min) | Lead Wire | 5Year | Carton | 8 | No | No | No | No | EAR99 | |||||||
L3WCD160S380STR
AC/DC LED Power Supply 160W Single 7-Pin
|
|
Autec Power Systems | LED電源 | Constant Current | AC/DC | 1 | 27 to 54 | 3800 | 160 | 100VAC to 277VAC | 0-10V/PWM/Resistor | 0.95 | 93(Typ) | Lead Wire | 5Year | Carton | 7 | No | No | No | No | EAR99 | ||||||
LFWCP042S105SS-PM
AC/DC LED Power Supply 44.1W Single
|
|
Autec Power Systems | LED電源 | Constant Current | AC/DC | 1 | 25 to 42 | 1050 | 44.1 | 100VAC to 277VAC | 0-10V/PWM/RX | 0.9(Min) | 86.9 | 5Year | Carton | No | No | No | No | EAR99 | ||||||||
LXLCT022S050SS-20
AC/DC LED Power Supply 22W Single 4-Pin
|
$20.09 から $21.77 まで
ユニットあたり
|
Autec Power Systems | LED電源 | Constant Current | AC/DC | 1 | 10 to 40 | 500 | 22 | 120VAC(Typ) | TRIAC | 0.9(Min) | 82 | Lead Wire | 5Year | Carton | 4 | No | No | No | No | EAR99 | ||||||
L9WCD030- C075V030-SS3UE
AC/DC LED Power Supply 30W Single 6-Pin
|
|
Autec Power Systems | LED電源 | Constant Current | AC/DC | 1 | 18 to 30 | 750 | 30 | 120VAC to 277VAC | 0-10V/TRIAC | 90 | Lead Wire | 5Year | 6 | No | No | No | No | EAR99 |