LED電源
LWC075-140S342T - Autec Power Systems
Video Transcript
Autec Power Systems
LWC075-140S342T
LED電源
AC/DC LED Power Supply 75W Single 8-Pin
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8536.50.90.65
Automotive
No
PPAP
No
Type
Constant Current
Input/Output Type
AC/DC
Number of Outputs
1
Output Voltage Range (VDC)
27 to 54
Maximum Output Current (mA)
1400
Output Power (W)
75
Input Voltage Range
100VAC to 277VAC
Dimming
0-10V
Power Factor Correction
0.99
Efficiency (%)
91
Termination Style
Lead Wire
IP Rating
IP67
Warranty
5Year
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
70
Product Weight (g)
625
Mounting
Screw
Package Height
32.3
Package Width
46.2
Package Length
205.9
PCB changed
8
Pin Count
8
Lead Shape
Lead Wire
EDA / CAD Models
No Stock Available
Quantity
Increments of 5000
Minimum 5000
Quote
Ships from:
アメリカ合衆国
Manufacturer Lead Time:
10 週間
Price: