Autec Power Systems 電源装置
部品番号 | 価格 | ストック | メーカー | カテゴリ | Type | Input/Output Type | Accessory Type | Style | Power Supply Type | Output Voltage Range - (VDC) | Number of Outputs | Input Voltage - (V) | Output Type | Maximum Output Current - (A) | Output Voltage - (V) | Maximum Output Power - (W) | Dimming | Power Factor Correction | Minimum Isolation Voltage | Minimum AC Input Voltage - (V) | Maximum AC Input Voltage - (V) | Line Regulation | Termination Style | Power Indicator | Load Regulation | Input Voltage Range - (V) | Typical Inrush Current - (A) | Protection | IP Rating | Warranty | Product Weight - (g) | Minimum Operating Temperature - (°C) | Typical Hold-Up Time - (ms) | Maximum Operating Temperature - (°C) | Maximum Input Current - (A) | Input Frequency - (Hz) | Output Connector Polarity | Efficiency - (%) | Adapter Color | Input Connector Type | Ripple & Noise | Medical Application | Packaging | Pin Count | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
最もよく購入された商品
WM24P6-12-A-QL
Plug-In Adapter Single-OUT 12V 2A 24W
|
|
Autec Power Systems | 外部プラグインアダプタ | Regulated | AC/DC | WallMount | 1 | 90 to 264 | Fixed | 2 | 12 | 24 | 4525VDC | No | 30@100VAC | Over Voltage|Overload|Short Circuit | 255 | 20@230VAC | 0.75(Typ)@100VAC | 47 to 63 | Center Positive | 88 | Black | IEC Male | 300mV | No | No | No | No | No | EAR99 | ||||||||||||||||||||
DT-M065-480-V-7A Medical Adapter Desktop Power Supply |
|
Autec Power Systems | 外部プラグインアダプタ | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||||||
SP-M012A-1051 Open-frame Switching Mode Power Supply |
|
Autec Power Systems | No | No | No | No | |||||||||||||||||||||||||||||||||||||||||||||
SP-M024A-1121 Open Frame, Medical Grade, 24W, 90 264VAC, Single Input, 12V, 2A, Single Output, 3.5X2 Form Factor |
|
Autec Power Systems | No | ||||||||||||||||||||||||||||||||||||||||||||||||
SP-M024A-1051 Open Frame, Medical Grade, 22W, 90 264VAC, Single Input, 5V, 4.4A, Single Output, 3.5X2 Form Factor |
|
Autec Power Systems | No | ||||||||||||||||||||||||||||||||||||||||||||||||
LFWCD045S110SS-PM
AC/DC LED Power Supply 45W Single
|
|
Autec Power Systems | LED電源 | Constant Current | AC/DC | 25 to 40 | 1 | 1100 | 45 | 0-10V/PWM/RX | 0.9(Min) | 100VAC to 277VAC | 5Year | 87 | Carton | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||
LFWCD080S180ST-L
AC/DC LED Power Supply 72W Single
|
|
Autec Power Systems | LED電源 | Constant Current | AC/DC | 25 to 40 | 1 | 1800 | 72 | 0-10V/PWM/RX | 0.9(Min) | 100VAC to 277VAC | 5Year | 210 | 88 | Carton | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||
LFWCD050S125ST-L
AC/DC LED Power Supply 50W Single
|
|
Autec Power Systems | LED電源 | Constant Current | AC/DC | 25 to 40 | 1 | 1250 | 50 | 0-10V/PWM/RX | 0.9(Min) | 100VAC to 277VAC | 5Year | 210 | 87 | Carton | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||
LFWCD030S075ST-L
AC/DC LED Power Supply 30W Single
|
|
Autec Power Systems | LED電源 | Constant Current | AC/DC | 25 to 40 | 1 | 750 | 30 | 0-10V/PWM/RX | 0.9(Min) | 100VAC to 277VAC | 5Year | 210 | 85 | Carton | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||
L3HCD150S470STR
AC/DC LED Power Supply 150W Single 7-Pin
|
|
Autec Power Systems | LED電源 | Constant Current | AC/DC | 24 to 42 | 1 | 4700 | 150 | 0-10V/PWM/Resistor/Timing | 0.95 | Lead Wire | 347VAC to 480VAC | 5Year | 1500 | 90 | 7 | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||
L3HCD240S570STR
AC/DC LED Power Supply 240W Single 7-Pin
|
|
Autec Power Systems | LED電源 | Constant Current | AC/DC | 32 to 58 | 1 | 5700 | 240 | 0-10V/PWM/Resistor/Timing | 0.95 | Lead Wire | 347VAC to 480VAC | 5Year | 1500 | 93 | 7 | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||
L3HCD240S750STR
AC/DC LED Power Supply 240W Single 7-Pin
|
|
Autec Power Systems | LED電源 | Constant Current | AC/DC | 24 to 38 | 1 | 7500 | 240 | 0-10V/PWM/Resistor/Timing | 0.95 | Lead Wire | 347VAC to 480VAC | 5Year | 1500 | 92 | 7 | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||
L3WCD060S200STR
AC/DC LED Power Supply Single 7-Pin
|
|
Autec Power Systems | LED電源 | Constant Current | AC/DC | 24 to 40 | 1 | 2000 | 0-10V/PWM/Resistor | 0.95 | Lead Wire | 100VAC to 277VAC | 5Year | 750 | 90(Typ) | 7 | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||
L3WCD060S145STR
AC/DC LED Power Supply 60W Single 7-Pin
|
|
Autec Power Systems | LED電源 | Constant Current | AC/DC | 27 to 54 | 1 | 1450 | 60 | 0-10V/PWM/Resistor | 0.95 | Lead Wire | 100VAC to 277VAC | 5Year | 750 | 90(Typ) | Carton | 7 | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||
L3WCD120S285STR
AC/DC LED Power Supply 120W Single 7-Pin
|
|
Autec Power Systems | LED電源 | Constant Current | AC/DC | 27 to 54 | 1 | 2850 | 120 | 0-10V/PWM/Resistor | 0.98 | Lead Wire | 100VAC to 277VAC | 5Year | 1200 | 91 | Carton | 7 | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||
L3WCD120S375STR
AC/DC LED Power Supply 120W Single 7-Pin
|
|
Autec Power Systems | LED電源 | Constant Current | AC/DC | 24 to 40 | 1 | 3750 | 120 | 0-10V/PWM/Resistor | 0.98 | Lead Wire | 100VAC to 277VAC | 5Year | 1200 | 90 | Carton | 7 | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||
L3WCD160S285STR
AC/DC LED Power Supply 160W Single 7-Pin
|
|
Autec Power Systems | LED電源 | Constant Current | AC/DC | 40 to 68 | 1 | 2850 | 160 | 0-10V/PWM/Resistor | 0.95 | Lead Wire | 100VAC to 277VAC | 5Year | 1500 | 93(Typ) | Carton | 7 | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||
L3WCD200S360STR
AC/DC LED Power Supply 200W Single 7-Pin
|
|
Autec Power Systems | LED電源 | Constant Current | AC/DC | 42 to 68 | 1 | 3600 | 200 | 0-10V/PWM/Resistor | 0.95 | Lead Wire | 100VAC to 277VAC | 5Year | 1500 | 93 | Carton | 7 | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||
L3WCD160S500STR
AC/DC LED Power Supply 160W Single 7-Pin
|
|
Autec Power Systems | LED電源 | Constant Current | AC/DC | 24 to 38 | 1 | 5000 | 160 | 0-10V/PWM/Resistor | 0.95 | Lead Wire | 100VAC to 277VAC | 5Year | 1500 | 92(Typ) | Carton | 7 | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||
L3WCD200S625STR
AC/DC LED Power Supply 200W Single 7-Pin
|
|
Autec Power Systems | LED電源 | Constant Current | AC/DC | 24 to 38 | 1 | 6250 | 200 | 0-10V/PWM/Resistor | 0.95 | Lead Wire | 100VAC to 277VAC | 5Year | 1500 | 92 | Carton | 7 | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||
LWA075-C280-ARK
AC/DC LED Power Supply 75W Single 7-Pin
|
|
Autec Power Systems | LED電源 | Constant Current | AC/DC | 16 to 36 | 1 | 2800 | 75 | DALI | 0.9(Min) | Lead Wire | 120VAC to 277VAC|127VDC to 420VDC | 5Year | 650 | 90 | Carton | 7 | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||
LWA096-C140-ARK
AC/DC LED Power Supply 96W Single 7-Pin
|
|
Autec Power Systems | LED電源 | Constant Current | AC/DC | 41 to 91 | 1 | 1400 | 96 | DALI | 0.9(Min) | Lead Wire | 127VDC to 420VDC|90VAC to 305VAC | 5Year | 800 | 90.5 | Carton | 7 | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||
L3WCD200S480STR
AC/DC LED Power Supply 200W Single 7-Pin
|
|
Autec Power Systems | LED電源 | Constant Current | AC/DC | 27 to 54 | 1 | 4800 | 200 | 0-10V/PWM/Resistor | 0.95 | Lead Wire | 100VAC to 277VAC | 5Year | 1500 | 93 | Carton | 7 | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||
LWA240-C420-ARK
AC/DC LED Power Supply 240W Single 7-Pin
|
|
Autec Power Systems | LED電源 | Constant Current | AC/DC | 36 to 89 | 1 | 4200 | 240 | DALI | 0.9(Min) | Lead Wire | 90VAC to 305VAC | 5Year | 1200 | 93 | Carton | 7 | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||
LWA150-C380-ARK
AC/DC LED Power Supply 150W Single 7-Pin
|
|
Autec Power Systems | LED電源 | Constant Current | AC/DC | 24 to 58 | 1 | 3800 | 150 | DALI | 0.9(Min) | Lead Wire | 120VAC to 277VAC|127VDC to 420VDC | 5Year | 800 | 90.5 | Carton | 7 | No | No | No | No | EAR99 |