| Compliant | |
| EAR99 | |
| NRND | |
| Automotive | Unknown |
| PPAP | Yes |
| 0.65um | |
| 5.5 | |
| 4.5 | |
| 5.5 | |
| Single | |
| -40 | |
| 95 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.4 |
| Package Width | 10 |
| Package Length | 10 |
| PCB changed | 64 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 64 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
