Lattice SemiconductorLCMXO2-1200ZE-P1-EVNプログラマブルロジック開発ボードとキット
LCMXO2-1200ZE-2MG132C CPLD Development Kit 125KB SPI Flash
Compliant | |
EAR99 | |
Active | |
LCMXO2-1200ZE-P1-EVN | |
Automotive | No |
PPAP | No |
Dev Kit Description
The MachXO2 Pico Development Kit is a battery-powered, low-cost evaluation platform to accelerate the evaluation of MachXO2 PLDs. The kit features the MachXO2-1200ZE device, a 7-segment LCD display, I2C temperature sensor and an expansion header for I2C, JTAG, and GPIO interfacing. Using the preloaded Environment Scanning system-on-chip (SoC) design provided with the development kit, you can now test within minutes, popular interfaces such as UART, SPI, I2C and LCD control using the integrated 8-bit LatticeMico8™ microcontroller in conjunction with the MachXO2 Embedded Function Bock (EFB). You can then build your own designs using the free downloadable reference design source code, implementing these features in less than an hour. The board also features USB channels for JTAG programming and debugging from a host PC. The header provides access to a variety of I/O banks of the MachXO2 device and the on-board I2C bus. The board can be controlled with a menu driven interface via terminal programs running on a host PC.
Dev Kit Features
-MachXO2 PLD: LCMXO2-1200ZE-2MG132C
-4-Character 7-segment LCD display
-4 capacitive touch sense buttons
-1Mbit SPI Flash
-I2C temperature sensor
-Power measurement via delta sigma A2D conversion in the MachXO2 device
-Expansion header for JTAG, SPI & I2CKit Includes
-MachXO2 Pico Development Board
-USB Mini Cable for power & programming
-QuickStart GuideDev Kit Additional Information
http://www.latticesemi.com/products/developmenthardware/developmentkits/machxo2picokit.cfm