LED電源
LEDWC100S210ST - Autec Power Systems
Video Transcript
Autec Power Systems
LEDWC100S210ST
LED電源
AC/DC LED Power Supply 100W Single
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8504.40.95.80
Automotive
No
PPAP
No
Type
Constant Current
Input/Output Type
AC/DC
Number of Outputs
1
Output Voltage Range (VDC)
29 to 48
Maximum Output Current (mA)
2940
Output Power (W)
100
Input Voltage Range
90VAC to 305VAC
Power Factor Correction
0.99(Max)
Efficiency (%)
90.5(Typ)
Termination Style
Lead Wire
IP Rating
IP67
Minimum Operating Temperature (°C)
-35
Maximum Operating Temperature (°C)
65
Packaging
Carton
Product Weight (g)
1000
Mounting
Screw
Package Height
37
Package Width
67.5
Package Length
194
Lead Shape
Lead Wire
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 6
Quote
Ships from:
アメリカ合衆国
Manufacturer Lead Time:
2 週間
Price: