Compliant | |
EAR99 | |
Active | |
8504.31.40.65 | |
Automotive | No |
PPAP | No |
Constant Voltage | |
AC/DC | |
1 | |
24(Typ) | |
13300 | |
320 | |
120VAC to 277VAC|127VDC to 420VDC | |
0-10V | |
0.9(Min) | |
90 | |
Lead Wire | |
IP67 | |
5Year | |
-40 | |
70 | |
Carton | |
1600 | |
Mounting | Screw |
Package Height | 33.5 |
Package Width | 68 |
Package Length | 251 |
PCB changed | 8 |
8 | |
Lead Shape | Lead Wire |