LED電源
LXWCP055S140ST-L - Autec Power Systems
Video Transcript
Autec Power Systems
LXWCP055S140ST-L
LED電源
AC/DC LED Power Supply 55W Single 9-Pin
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.31.40.65
Automotive
No
PPAP
No
Type
Constant Current
Input/Output Type
AC/DC
Number of Outputs
1
Output Voltage Range (VDC)
20 to 39
Maximum Output Current (mA)
1400
Output Power (W)
55
Input Voltage Range
120VAC to 277VAC
Dimming
0-10V
Power Factor Correction
0.9(Min)
Efficiency (%)
84
Termination Style
Lead Wire
IP Rating
IP20
Warranty
5Year
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
50
Packaging
Carton
Product Weight (g)
400
Mounting
Screw
Package Height
25.4
Package Width
30
Package Length
360
PCB changed
9
Pin Count
9
Lead Shape
Lead Wire
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
アメリカ合衆国
Manufacturer Lead Time:
10 週間
Price: