欧州RoHS | Not Compliant |
ECCN (US) | 3A001a.2.c. |
Part Status | Active |
HTS | 8542.39.00.60 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Family Name | PAL |
Maximum Number of User I/Os | 6 |
Programmability | Yes |
Reprogrammability Support | No |
In-System Programmability | No |
Opr. Frequency (MHz) | 41.6 |
Minimum Operating Supply Voltage (V) | 4.5 |
Typical Operating Supply Voltage (V) | 5 |
Maximum Operating Supply Voltage (V) | 5.5 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tube |
Tradename | PAL |
Mounting | Through Hole |
Package Height | 5.08(Max) - 0.38(Min) mm |
Package Width | 7.62(Max) mm |
Package Length | 32.51(Max) mm |
PCB changed | 24 |
Standard Package Name | DIP |
Supplier Package | CDIP |
Pin Count | 24 |
Lead Shape | Through Hole |