最もよく購入された商品

Arrow Development ToolsMAX1000プログラマブルロジック開発ボードとキット

10M08SAU169C8G FPGA Development Board Flash

MAX1000 Product Description

For engineers designing compact smart solutions for the IoT market, this FPGA IoT Maker Board is an excellent tool to speed up the development process and enter the market with a high-performance, reliable product.

The lowest-priced MAX10 solution on the market, MAX1000 is a great fit for IoT-focused developers, from experienced engineers to designers just starting out with FPGAs as well as startup companies with new ideas for the IoT market. The kit is a plug-and-play solution with an integrated Arrow USB Programmer2, and it has a preprogrammed demo application to give you a starting point and a better idea as to how the board works. These features help you easily navigate the board’s functionalities and allow you to get your own project off the ground more quickly.

In addition, MAX1000 is built on technology from some of the most trusted names in the industry; it includes a Microchip MEMS oscillator, an Enpirion DC/DC power supply via USB, and an SDRAM 64 Mbit from Winbond. This single-chip solution also includes integrated ADC for analogue signals, a 32 Bit soft-microcontroller NIOS2, and integrated configurable Flash.

The kit is available in a standard version, but you also have the option of ordering a customized kit to meet the unique requirements you or your team may have. Regardless of your needs, it’s easy to get started on designing your IoT applications with MAX1000. If you need additional information to drive your operation forward, check out useful datasheetsreference designs and design resources available at Arrow.com.

Additional Resources:

Learn more about the MAX1000 in this article. Includes BOM and Schematic.

Campaign Page for the MAX1000

Product Brief - Arrow FPGA IoT Maker Board MAX1000

MAX1000 User Guide

USB Programmer Driver Ver. 2.2 (Linux64)

USB Programmer Driver Ver. 2.2 (Win64)

If you're looking for a diffrent Arrow Development Board, check out our popular Arrow Boards Page!

A datasheet is only available for this product at this time.