欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | Buffer |
Input Signal Type | TMDS |
Typical Input Capacitance (pF) | 10 |
Minimum Operating Supply Voltage (V) | 2.89 |
Maximum Operating Supply Voltage (V) | 3.6 |
Typical Operating Supply Voltage (V) | 3.3 |
Maximum Supply Current (mA) | 100 |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 85 |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 2.5 |
Package Length | 4.5 |
PCB changed | 30 |
Supplier Package | TQFN EP |
Pin Count | 30 |