KEMET's Automotive Solutions

A full range of automotive solutions from the power train to the chassis and beyond

Overview

The highest standards of quality, delivery, and service

Automotive solutions require the highest standards of quality, delivery and service for all components involved. High standards increase the reliability in safety and driving assistance for your automotive applications.

KEMET Electronics provides electronic component solutions for customers demanding these high standards with their broad selection of capacitor technologies, along with their expanding range of electromechanical devices, electromagnetic compatibility solutions, and supercapacitors.

KEMET’s products excel on supporting key automotive applications with their reliable features and capabilities. These key automotive applications are Automotive Powertrain, Automotive Chassis & Safety, and Advanced Driver Assistance System (ADAS) & Infotainment.

KEMET Articles & Videos

Automotive Power Train

A complete product portfolio for automotive powertrain applications

The powertrain subsystem of a vehicle is comprised of all the devices and systems in charge of propulsion of the car. This includes the engine, transmission, energy recovery systems, and electric motors and all their associated sensors and controllers.

Specific applications that fall under the powertrain subsystem include electronic engine control, battery control unit, starter generator, throttle control valve, and electric drive system.

KEMET offers high temperature options in ceramic, tantalum, and aluminum electrolytic dielectrics. Automotive powertrain applications require capacitors that can withstand harsh temperature up to 200°C and beyond. KEMET also provides reliable transformers for these high-power applications.

Automotive Chassis & Safety

KEMET offers a complete product portfolio for chassis and safety applications

The chassis and safety subsytems for a car all work in conjunction to provide passengers with highly responsive and accurate safety features such as anti-lock breaks and airbags. Those traditional features are sometimes accompanied by lane detection and crash avoidance.

 

Ceramic SMD C0G/X7R with Flexible Termination (FT-CAP)
    • AEC-Q200 Qualified with up to 5mm flex performance
    • Operating Temperature up to 125°C
    • Voltage ratings up to 250V
    • Subject to PPAP/PSW and Change Control
Tantalum Polymer Series: T598 (125ºC) and T599(150ºC) 1000h 85ºC/85%RH/Ur

     

    • 1st to market AEC-Q200 Qualified
    • Operating Temperatures of up to 125°C/150ºC
    • Voltage ratings up to 50V
    • Subject to PPAP/PSW and Change Control
Aluminum Electrolytics

     

    • PEH526 - AEC-Q200, high temp, vibration resistant
    • PEG(H)124 - long life, high temp, lower ESR, high reliability
    • PEG(H)127 - AEC-Q200, high temp, vibration resistant, high ripple capability
    • PEG(H)220 - AEC-Q200, high temp, vibration resistant, high ripple capability
    • PEG(H)225 - AEC-Q200, high temp, vibration resistant, high ripple capability
    • PEG(H)226 - AEC-Q200, high temp, vibration resistant, high ripple capability
    • EST - long life, low impedance
Film Capacitors

     

    • F161 - AEC-Q200, high temp, high voltage, high CV, low DF, small size
    • SMC - high temp, high stability
    • SPC - high temp, high voltage, high dv/dt
Power Inductors and Flex Suppression Sheets

     

    • MPLCV0645 Series: High Power Density, Low Acoustic Noise, Low Magnetic Flux Leakage
    • MPLCV1054 Series: High Power Density, Low Acoustic Noise, Low Magnetic Flux Leakage
    • FF Series (FF1 and EFF4) Thickness variation 0.05/0.1/0.2/0.3(FF1), 0.1/0.3/0.5(EFF4)

Automotive Advance Drive Assistance Systems

KEMET offers a complete product portfolio for ADAS Applications

New technology innovation in ADAS allow a safer driving with Adaptive cruise control, blind spot detection, rear cross traffic alert, lane departure waring and a fast expansion on parking support sensors and cameras

Ceramic SMD C0G, U2J, and X7R Automotive Grade

     

    • AEC-Q200 Qualified
    • Operating Temperature up to 125°C
    • Voltage ratings up to 250V
    • Subject to PPAP/PSW and Change Control
Tantalum Polymer Series: T591/T598 (125ºC) and T599(150ºC) 500 & 1000h 85ºC/85%RH/Ur

     

    • 1st to market AEC-Q200 Qualified
    • Operating Temperatures of up to 105ºC125°C/150ºC
    • New ultra small case offering with 1206 T597S
    • Subject to PPAP/PSW and Change Control
Aluminum Electrolytics
Film Capacitors

     

    • F161 Series - AEC-Q200, high temp, high voltage, high CV, low DF, small size
    • SMC Series- high temp, high stability
    • SPC Series- high temp, high voltage, high dv/dt
    • F862 Series - AEC-Q200, X2, 85°C/85% RH and 240 VAC, 1,000 hours
    • R41 Series - AEC-Q200 up to 22.5mm LS, Y2
    • F5B Series - AEC-200, EMI/RFI, motor suppression
    • F5D Series - AEC-Q200, EMI/RFI, high temp, motor suppression
    • R74_125C Series - AEC-Q200 up to a 22.5mm LS, high voltage, high current capability
    • R75 Series - AEC-Q200 up to a 22.5mm LS, high voltage, high current capability
Power Inductors and Flex Suppression Sheets

Automotive Infotainment and Autonomous Driving

A complete product portfolio for automotive infotainment

The automotive infotainment module relates to the in-cabin display screen controller where drivers see information for the vehicle and the environment, including navigation and entertainment systems.

KEMET offfers ceramic capacitors (HiQ-CBR Series) that allow wireless technologies (Wi-Fi and Bluetooth) to enable audio systems. KEMET’s Flex Suppressor EMI Suppression Sheets play an important factor in eliminating Electromagnetic Interference (EMI) in all these sensitive systems.

Ceramic SMD C0G, U2J, and X7R Automotive Grade

     

    • AEC-Q200 Qualified
    • Operating Temperature up to 125°C
    • Voltage ratings up to 250V
    • Subject to PPAP/PSW and Change Control
Tantalum Polymer Series: T591/T598 (125ºC) and T599(150ºC) 500 & 1000h 85ºC/85%RH/Ur

     

    • 1st to market AEC-Q200 Qualified
    • Operating Temperatures of up to 105ºC125°C/150ºC
    • New ultra small case offering with 1206 T597S
    • Subject to PPAP/PSW and Change Control
Aluminum Electrolytic SMD - EDT Series

     

    • AEC-Q200 Qualified
    • High CV, Temp. and Voltage
    • Long Life (2,000 hrs @ 125 degrees C
    • Low ESR and small size
Film Capacitors

     

    • LDE Series - AEC-Q200, high temp, high voltage, high CV, low DF, small size 
    • F161 Series  - AEC-Q200, high temp, high voltage, high CV, low DF, small size
Power Inductors and Flex Suppression Sheets

Automotive Enginnering KITs

KEMET offers a complete setting of samples KITs

MLCC Automotive Kits
Tantalum Polymer Capacitors
Aluminum Electrolytic Capacitors

     

    • ALU ENG KIT 01:  SMD aluminum electrolytic kit
    • ALU ENG KIT 02:  Radial aluminum electrolytic kit / low-mid volt
    • ALU ENG KIT 03:  Radial aluminum electrolytic kit / high volt 
    • ALU ENG KIT 04:  Radial aluminum electrolytic kit / long life
    • ALU ENG KIT 05:  SMD aluminum polymer solid kit / low-mid volt
    • ALU ENG KIT 06:  SMD aluminum polymer solid kit / high volt
    • ALU ENG KIT 07:  Radial aluminum polymer solid kit
    • See All Aluminum Electrolytic Capacitor Kits
Film Capacitors

     

    • FLM ENG KIT 20:  F862 X2 metallized polypropylene kit (harsh environment capable)
    • FLM ENG KIT 21:  X & Y metallized polypropylene kit (standard)
    • FLM ENG KIT 22:  Polypropylene pulse/high frequency kit
    • FLM ENG KIT 23:  Metallized polyester general purpose kit (automotive grade)
    • FLM ENG KIT 24:  F863 X2 metallized polypropylene kit (harsh environment capable)
    • See All Film Capacitors Kits
TOKIN

개인정보 보호정책이 업데이트되었습니다. 잠시 시간을 내어 변경사항을 검토하시기 바랍니다. 동의를 클릭하면 Arrow Electronics 개인정보 보호정책 및 이용 조건에 동의하는 것입니다.

당사의 웹사이트에서는 사용자의 경험 향상과 사이트 개선을 위해 사용자의 기기에 쿠키를 저장합니다. 당사에서 사용하는 쿠키 및 쿠키 비활성화 방법에 대해 자세히 알아보십시오. 쿠키와 추적 기술은 마케팅 목적으로 사용될 수 있습니다. '동의'를 클릭하면 기기에 쿠키를 배치하고 추적 기술을 사용하는 데 동의하는 것입니다. 쿠키 및 추적 기술을 해제하는 방법에 대한 자세한 내용과 지침을 알아보려면 아래의 '자세히 알아보기'를 클릭하십시오. 쿠키 및 추적 기술 수락은 사용자의 자발적 선택이지만, 웹사이트가 제대로 작동하지 않을 수 있으며 사용자와 관련이 적은 광고가 표시될 수 있습니다. Arrow는 사용자의 개인정보를 존중합니다. 여기에서 당사의 개인정보 보호정책을 읽을 수 있습니다.