Abracon 회로 보호용 차단기
부품 번호 | Price | 주식 | Manufacturer | Category | Varistor Voltage - (V) | Technology | Maximum AC Voltage Rating - (V) | Maximum DC Voltage Rating - (V) | Maximum Clamping Voltage - (V) | Product Length - (mm) | Clamping Current - (A) | Product Depth - (mm) | Maximum Surge Current - (A) | Product Height - (mm) | Capacitance Value - (pF) | Operating Temperature - (°C) | Size Code | Product Weight - (g) | Packaging | Mounting | Terminal Pitch - (mm) | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
AMCV-1206H-101-T
Var MLV 75VAC/100VDC 250A 120V 1206 SMD T/R
|
|
Abracon | Varistors | 120 | Multilayer | 200 | 3.2 | 5 | 1.6 | 250 | 1.05 | 80 | 1206 | N/A | Tape and Reel | Surface Mount | N/R | Unknown | No | No | No | No | EAR99 | No | |||||
AMCV-0805-5R5-C180N-T
Var MLV 4VAC/18VDC 3A 10V to 14V 0805 SMD T/R
|
|
Abracon | Varistors | 10 to 14 | Multilayer | 18 | 2 | 1.25 | 3 | 0.85 | 18pF | 0805 | Tape and Reel | Surface Mount | No | Yes | No | No | No | No | EAR99 | No | |||||||
AMCV-1210H-380-T
Var MLV 30VAC/38VDC 300A 50V 1210 SMD T/R
|
|
Abracon | Varistors | 50 | Multilayer | 75 | 3.2 | 5 | 2.5 | 300 | 1.7 | 700 | 1210 | N/A | Tape and Reel | Surface Mount | N/R | Unknown | No | No | No | No | EAR99 | No | |||||
AMCV-0603-180-C300N-T
SMD Multilayer Chip Varistor
|
|
Abracon | Varistors | No | No | No | No | EAR99 | No | ||||||||||||||||||||
AMCV-0402-5R5-C101N-T
Var MLV 4VAC/5.5VDC 20A 10V to 14V 0402 SMD T/R
|
|
Abracon | Varistors | 10 to 14 | Multilayer | 18 | 1 | 0.5 | 20 | 0.5 | 100pF | 0402 | Tape and Reel | Surface Mount | No | Yes | No | No | No | No | EAR99 | No | |||||||
AMCV-0603-140-C101N-T Var MLV 10VAC/14VDC 20A 16V to 22V 0603 SMD T/R |
|
Abracon | Varistors | 16 to 22 | Multilayer | 30 | 1.6 | 0.8 | 20 | 0.8 | 100pF | 0603 | Tape and Reel | Surface Mount | No | Yes | No | No | No | No | EAR99 | No | |||||||
AMCV-0402-5R5-C800N-T
SMD Multilayer Chip Varistor
|
|
Abracon | Varistors | Tape and Reel | Yes | No | No | No | No | EAR99 | No | ||||||||||||||||||
AMCV-2220H-380-T Var MLV 30VAC/38VDC 1200A 50V 2220 SMD T/R |
|
Abracon | Varistors | 50 | Multilayer | 75 | 5.7 | 10 | 5 | 1200 | 2.5 | 2200 | 2220 | N/A | Tape and Reel | Surface Mount | N/R | No | Unknown | No | No | No | No | EAR99 | No | ||||
AMCV-0402LC-180-C050Y-T
SMD Multilayer Chip Varistor
|
|
Abracon | Varistors | No | No | No | No | EAR99 | No | ||||||||||||||||||||
AMCV-0402-180-C101N-T
Var MLV 12.7VAC/18VDC 20A 22V to 28V 0402 SMD T/R
|
|
Abracon | Varistors | 22 to 28 | Multilayer | 40 | 1 | 0.5 | 20 | 0.5 | 100pF | 0402 | Tape and Reel | Surface Mount | Yes | No | No | No | No | EAR99 | No | ||||||||
AMCV-0402-180-C800N-T
Var MLV 12.7VAC/18VDC 15A 22V to 28V 0402 SMD T/R
|
|
Abracon | Varistors | 22 to 28 | Multilayer | 40 | 1 | 0.5 | 15 | 0.5 | 80pF | 0402 | Tape and Reel | Surface Mount | Unknown | No | No | No | No | EAR99 | No | ||||||||
AMCV-1210H-300-T
Var MLV 21.3VAC/30VDC 300A 42V 1210 SMD T/R
|
|
Abracon | Varistors | 42 | Multilayer | 65 | 3.2 | 5 | 2.5 | 300 | 1.7 | 800 | 1210 | N/A | Tape and Reel | Surface Mount | N/R | No | Unknown | No | No | No | No | EAR99 | No | ||||
AMCV-0603LC-180-C050Y-T Var MLV 12.7VAC/18VDC 1A 22V to 28V 0603 SMD T/R |
|
Abracon | Varistors | 22 to 28 | Multilayer | 40 | 1.6 | 0.8 | 1 | 0.8 | 5pF | 0603 | Tape and Reel | Surface Mount | Unknown | No | No | No | No | EAR99 | No | ||||||||
AMCV-1206H-480-T
Var MLV 34.1VAC/48VDC 250A 60V 1206 SMD T/R
|
|
Abracon | Varistors | 60 | Multilayer | 100 | 3.2 | 5 | 1.6 | 250 | 1.05 | 300 | 1206 | N/A | Tape and Reel | Surface Mount | N/R | Unknown | No | No | No | No | EAR99 | No | |||||
AMCV-0402LC-260-C100N-T Var MLV 18.4VAC/26VDC 2A 31V to 38V 0402 SMD T/R |
|
Abracon | Varistors | 31 to 38 | Multilayer | 58 | 1 | 0.5 | 2 | 0.5 | 10pF | 0402 | Tape and Reel | Surface Mount | No | Yes | No | No | No | No | EAR99 | No | |||||||
AMCV-0603-090-C101N-T
Var MLV 6.4VAC/9VDC 20A 11V to 16V 0603 SMD T/R
|
|
Abracon | Varistors | 11 to 16 | Multilayer | 20 | 1.6 | 0.8 | 20 | 0.8 | 100pF | 0603 | Surface Mount | Unknown | No | No | No | No | EAR99 | No | |||||||||
AMCV-0603-140-C500N-T
Var MLV 10VAC/14VDC 10A 16V to 22V 0603 SMD T/R
|
|
Abracon | Varistors | 16 to 22 | Multilayer | 30 | 1.6 | 0.8 | 10 | 0.8 | 50pF | 0603 | Tape and Reel | Surface Mount | No | Yes | No | No | No | No | EAR99 | No | |||||||
AMCV-0805-180-C101N-T Var MLV 12.7VAC/18VDC 20A 22V to 28V 0805 SMD T/R |
|
Abracon | Varistors | 22 to 28 | Multilayer | 40 | 2 | 1.25 | 20 | 0.85 | 100pF | 0805 | Tape and Reel | Surface Mount | Yes | No | No | No | No | EAR99 | No | ||||||||
AMCV-0402-180-C150N-T
Var MLV 12.7VAC/18VDC 2A 22V to 28V 0402 SMD T/R
|
|
Abracon | Varistors | 22 to 28 | Multilayer | 40 | 1 | 0.5 | 2 | 0.5 | 15pF | 0402 | Tape and Reel | Surface Mount | No | Yes | No | No | No | No | EAR99 | No | |||||||
AMCV-1206H-260-T
Var MLV 18.4VAC/26VDC 250A 35V 1206 SMD T/R
|
|
Abracon | Varistors | 35 | Multilayer | 58 | 3.2 | 5 | 1.6 | 250 | 1.05 | 900 | 1206 | N/A | Tape and Reel | Surface Mount | N/R | No | Unknown | No | No | No | No | EAR99 | No | ||||
AMCV-1812H-220-T
Var MLV 15.6VAC/22VDC 800A 30V 1812 SMD T/R
|
|
Abracon | Varistors | 30 | Multilayer | 45 | 4.5 | 5 | 3.2 | 800 | 2.5 | 2400 | 1812 | N/A | Tape and Reel | Surface Mount | N/R | Unknown | No | No | No | No | EAR99 | No | |||||
AMCV-2220H-140-T
Var MLV 10VAC/14VDC 1200A 19V 2220 SMD T/R
|
|
Abracon | Varistors | 19 | Multilayer | 30 | 5.7 | 10 | 5 | 1200 | 2.5 | 6000 | 2220 | N/A | Tape and Reel | Surface Mount | N/R | No | Unknown | No | No | No | No | EAR99 | No | ||||
AMCV-1206H-300-T
Var MLV 21.3VAC/30VDC 250A 42V 1206 SMD T/R
|
|
Abracon | Varistors | 42 | Multilayer | 65 | 3.2 | 5 | 1.6 | 250 | 1.05 | 800 | 1206 | N/A | Tape and Reel | Surface Mount | N/R | Unknown | No | No | No | No | EAR99 | No | |||||
AMCV-2220H-300-T
Var MLV 21.3VAC/30VDC 1200A 42V 2220 SMD T/R
|
|
Abracon | Varistors | 42 | Multilayer | 65 | 5.7 | 10 | 5 | 1200 | 2.5 | 3000 | 2220 | N/A | Tape and Reel | Surface Mount | N/R | No | Unknown | No | No | No | No | EAR99 | No | ||||
AMCV-2220H-260-T
Var MLV 18.4VAC/26VDC 1200A 35V 2220 SMD T/R
|
|
Abracon | Varistors | 35 | Multilayer | 58 | 5.7 | 10 | 5 | 1200 | 2.5 | 4000 | 2220 | N/A | Tape and Reel | Surface Mount | N/R | Unknown | No | No | No | No | EAR99 | No |