Abracon Common Mode Chokes
부품 번호 | Price | 주식 | Manufacturer | Category | Type | Configuration | Number of Lines | Inductance - (H) | Impedance - (Ohm) | Attenuation | Test Frequency - (Hz) | Maximum DC Current - (A) | Maximum DC Resistance - (Ohm) | Voltage Rating | Withstand Voltage | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Packaging | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ACM-31-900M-T
Common Mode Chokes Dual 90Ohm 100MHz 0.37A 0.3Ohm DCR SMD T/R
|
$0.1779 에서 $0.2105로 변경
단위 당
|
Abracon | Common Mode Chokes - CMCs | Data Line/Signal Line | Dual | 2 | 90 | 100M | 0.37 | 0.3 | 125VDC | 3.2 | 1.8 | 2 | Tape and Reel | Unknown | No | No | No | No | EAR99 | No | No | ||||||
ACMF-04-900-T
Common Mode Chokes Dual 90Ohm 100MHz 0.1A 2.8Ohm DCR SMD T/R
|
|
Abracon | Common Mode Chokes - CMCs | Data Line/Signal Line | Dual | 2 | 90 | 100M | 0.1 | 2.8(Typ) | 1.4 | 1.15 | 0.65 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||
ACMF-31-T
Common Mode Chokes Dual 90Ohm 10dB 0.2A 2Ohm DCR SMD T/R
|
|
Abracon | Common Mode Chokes - CMCs | Data Line/Signal Line | Dual | 2 | 90 | 10dB@130MHz to 1000MHz | 0.2 | 2 | 3.4 | 1.8 | 1 | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||||
ACM-31-102M-T
Common Mode Chokes Dual 1kOhm 100MHz 0.23A 1Ohm DCR SMD T/R
|
|
Abracon | Common Mode Chokes - CMCs | Data Line/Signal Line | Dual | 2 | 1k | 100M | 0.23 | 1 | 125VDC | 3.2 | 1.8 | 2 | Tape and Reel | Unknown | No | No | No | No | EAR99 | No | No | ||||||
ACM-21U-900-T
Common Mode Chokes Dual 90Ohm 100MHz 0.28A 0.4Ohm DCR SMD T/R
|
$0.1278 에서 $0.1627로 변경
단위 당
|
Abracon | Common Mode Chokes - CMCs | Data Line/Signal Line | Dual | 2 | 90 | 100M | 0.28 | 0.4 | 2.2 | 1.4 | 1.4 | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||||
ALFT-03A-6
Common Mode Chokes Dual 10000uH 1kHz 0.7A 0.8Ohm DCR Thru-Hole Box
|
$0.8429 에서 $1.0742로 변경
단위 당
|
Abracon | Common Mode Chokes - CMCs | Signal Line/Power Line | Dual | 2 | 10000u(Min) | 1k | 0.7 | 0.8 | 2kVrms | 23.9 | 18 | 21.6 | Box | No | No | No | No | No | EAR99 | No | |||||||
ALFT-03A-7
Common Mode Chokes Dual 7000uH 1kHz 0.8A 0.8Ohm DCR Thru-Hole Box
|
$0.781 에서 $0.8296로 변경
단위 당
|
Abracon | Common Mode Chokes - CMCs | Signal Line/Power Line | Dual | 2 | 7000u(Min) | 1k | 0.8 | 0.8 | 2kVrms | 23.9 | 18 | 21.6 | Box | No | No | No | No | No | EAR99 | No | |||||||
ALFT-03A-3
Common Mode Chokes Dual 26000uH 1kHz 0.4A 1.5Ohm DCR Thru-Hole Box
|
$0.8439 에서 $0.8987로 변경
단위 당
|
Abracon | Common Mode Chokes - CMCs | Signal Line/Power Line | Dual | 2 | 26000u(Min) | 1k | 0.4 | 1.5 | 2kVrms | 23.9 | 18 | 21.6 | Box | No | No | No | No | EAR99 | No | ||||||||
ALFT-04-8
Common Mode Chokes Dual 7000uH 1kHz 3.5A 0.03Ohm DCR Thru-Hole Box
|
$3.322 에서 $3.564로 변경
단위 당
|
Abracon | Common Mode Chokes - CMCs | Signal Line/Power Line | Dual | 2 | 7000u | 1k | 3.5 | 0.03 | 2kVrms | 30.48 | 16.3 | 31.8 | Box | No | No | No | No | EAR99 | No | ||||||||
ALFT-04-9
Common Mode Chokes Dual 10000uH 1kHz 3A 0.04Ohm DCR Thru-Hole
|
주식
58
$3.4531
단위 당
|
Abracon | Common Mode Chokes - CMCs | Signal Line/Power Line | Dual | 2 | 10000u | 1k | 3 | 0.04 | 2kVrms | 30.48 | 16.3 | 31.8 | No | No | No | No | No | EAR99 | No | ||||||||
ALFT-09V-202
Common Mode Chokes Dual 2000uH 0.7A 0.8Ohm DCR Thru-Hole Box
|
|
Abracon | Common Mode Chokes - CMCs | Signal Line/Power Line | Dual | 2 | 2000u(Min) | 0.7 | 0.8 | 1.5kVrms | 16.5 | 11.5 | 17 | Box | No | No | No | No | No | EAR99 | No | ||||||||
ALFT-09V-103 Common Mode Chokes Dual 10000uH 0.3A 3.6Ohm DCR Thru-Hole Box |
|
Abracon | Common Mode Chokes - CMCs | Signal Line/Power Line | Dual | 2 | 10000u(Min) | 0.3 | 3.6 | 1.5kVrms | 16.5 | 11.5 | 17 | Box | No | No | No | No | EAR99 | No | |||||||||
ACM-0603-900-T
Common Mode Chokes Dual 90Ohm 100MHz 0.5A 0.145Ohm DCR SMD T/R
|
$0.2568
단위 당
|
Abracon | Common Mode Chokes - CMCs | Data Line/Signal Line | Dual | 2 | 90 | 100M | 0.5 | 0.145 | 125VDC | 1.7 | 0.95 | 1.2 | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||
ACM-21-161M-T
Common Mode Chokes Dual 160Ohm 100MHz 0.33A 0.35Ohm DCR SMD T/R
|
$0.1579 에서 $0.1663로 변경
단위 당
|
Abracon | Common Mode Chokes - CMCs | Data Line/Signal Line | Dual | 2 | 160 | 100M | 0.33 | 0.35 | 125VDC | 2.2 | 1.4 | 1.4 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||
ACM-21-181M-T
Common Mode Chokes Dual 180Ohm 100MHz 0.33A 0.35Ohm DCR SMD T/R
|
$0.1077 에서 $0.1313로 변경
단위 당
|
Abracon | Common Mode Chokes - CMCs | Data Line/Signal Line | Dual | 2 | 180 | 100M | 0.33 | 0.35 | 125VDC | 2.2 | 1.4 | 1.4 | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||
ACM-21-121M-T
Common Mode Chokes Dual 120Ohm 100MHz 0.37A 0.3Ohm DCR SMD T/R
|
$0.1507 에서 $0.1586로 변경
단위 당
|
Abracon | Common Mode Chokes - CMCs | Data Line/Signal Line | Dual | 2 | 120 | 100M | 0.37 | 0.3 | 125VDC | 2.2 | 1.4 | 1.4 | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||
ACM-0603-450-T
Common Mode Chokes Dual 45Ohm 100MHz 0.5A 0.11Ohm DCR SMD T/R
|
$0.4453 에서 $0.4779로 변경
단위 당
|
Abracon | Common Mode Chokes - CMCs | Data Line/Signal Line | Dual | 2 | 45 | 100M | 0.5 | 0.11 | 125VDC | 1.7 | 0.95 | 1.2 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||
ACM-21-361M-T
Common Mode Chokes Dual 360Ohm 100MHz 0.28A 0.4Ohm DCR SMD T/R
|
$0.1507 에서 $0.1586로 변경
단위 당
|
Abracon | Common Mode Chokes - CMCs | Data Line/Signal Line | Dual | 2 | 360 | 100M | 0.28 | 0.4 | 125VDC | 2.2 | 1.4 | 1.4 | No | No | No | No | EAR99 | No | |||||||||
ACM-21-900M-T
Common Mode Chokes Dual 90Ohm 100MHz 0.4A 0.3Ohm DCR SMD T/R
|
$0.1663 에서 $0.198로 변경
단위 당
|
Abracon | Common Mode Chokes - CMCs | Data Line/Signal Line | Dual | 2 | 90 | 100M | 0.4 | 0.3 | 125VDC | 2.2 | 1.4 | 1.4 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||
ACM-21-670M-T Common Mode Chokes Dual 67Ohm 100MHz 0.4A 0.25Ohm DCR SMD T/R |
|
Abracon | Common Mode Chokes - CMCs | Data Line/Signal Line | Dual | 2 | 67 | 100M | 0.4 | 0.25 | 125VDC | 2.2 | 1.4 | 1.4 | Tape and Reel | No | No | No | No | No | EAR99 | No |