Abracon EMI/RFI Electronics
부품 번호 | Price | 주식 | Manufacturer | Category | Type | Number of Lines | Configuration | Number of Terminals | Inductance - (H) | Cut-Off Frequency - (MHz) | Maximum Attenuation - (dB) | Impedance - (Ohm) | Attenuation | Test Frequency - (Hz) | Resistance - (Ohm) | Maximum DC Current - (A) | Maximum Current Rating - (A) | Maximum Voltage Rating | Maximum DC Resistance - (Ohm) | Voltage Rating | Withstand Voltage | Termination Style | Product Height - (mm) | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Depth - (mm) | Packaging | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ACMP-9050-102-T
Common Mode Chokes Dual 1kOhm 100MHz 4A 0.013Ohm DCR SMD T/R
|
|
Abracon | Common Mode Chokes - CMCs | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
ACMP-7038-701-T
Common Mode Chokes Dual 700Ohm 100MHz 4A 0.015Ohm DCR SMD T/R
|
|
Abracon | Common Mode Chokes - CMCs | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
ACMP-7038-272-T
Common Mode Chokes Dual 2.7kOhm 100MHz 1A 0.063Ohm DCR SMD T/R
|
|
Abracon | Common Mode Chokes - CMCs | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
ACMP-9050-132-T
Common Mode Chokes Dual 1.3kOhm 100MHz 4A 0.017Ohm DCR SMD T/R
|
|
Abracon | Common Mode Chokes - CMCs | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
ACMP-9050-601-T
Common Mode Chokes Dual 600Ohm 100MHz 5.5A 0.008Ohm DCR SMD T/R
|
|
Abracon | Common Mode Chokes - CMCs | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
ACMP-9050-172-T
Common Mode Chokes Dual 1.7kOhm 100MHz 4A 0.02Ohm DCR SMD T/R
|
|
Abracon | Common Mode Chokes - CMCs | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
ACMS-1065-221-T
Common Mode Chokes Dual 220uH 780Ohm 100kHz 2.2A 0.032Ohm DCR SMD T/R
|
|
Abracon | Common Mode Chokes - CMCs | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
ACMP-9050-701-T
Common Mode Chokes Dual 700Ohm 100MHz 5A 0.01Ohm DCR SMD T/R
|
|
Abracon | Common Mode Chokes - CMCs | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
ACMS-1065-251-T
Common Mode Chokes Dual 250uH 970Ohm 100kHz 2A 0.035Ohm DCR SMD T/R
|
|
Abracon | Common Mode Chokes - CMCs | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
ACMS-1065-472-T
Common Mode Chokes Dual 4700uH 13kOhm 100kHz 0.35A 0.72Ohm DCR SMD T/R
|
|
Abracon | Common Mode Chokes - CMCs | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
ACM-21-300M-T
Common Mode Chokes Dual 30Ohm 100MHz 0.45A 0.2Ohm DCR SMD T/R
|
|
Abracon | Common Mode Chokes - CMCs | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
ACMP-7038-222-T
Common Mode Chokes Dual 2.2kOhm 100MHz 1.2A 0.05Ohm DCR SMD T/R
|
|
Abracon | Common Mode Chokes - CMCs | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
ACMP-5045-801-T
Common Mode Chokes Dual 800Ohm 100MHz 1.5A 0.05Ohm DCR SMD T/R
|
|
Abracon | Common Mode Chokes - CMCs | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
ACMP-7038-132-T
Common Mode Chokes Dual 1.3kOhm 100MHz 2.5A 0.021Ohm DCR SMD T/R
|
|
Abracon | Common Mode Chokes - CMCs | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
ACMP-7038-102-T
Common Mode Chokes Dual 1.02kOhm 100MHz 3A 0.017Ohm DCR SMD T/R
|
|
Abracon | Common Mode Chokes - CMCs | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
ACMP-5045-351-T
Common Mode Chokes Dual 350Ohm 100MHz 2A 0.04Ohm DCR SMD T/R
|
|
Abracon | Common Mode Chokes - CMCs | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
ACMP-Q9050-222-T
Common Mode Chokes Dual 2.2kOhm 100MHz 4A 0.025Ohm DCR SMD T/R
|
|
Abracon | Common Mode Chokes - CMCs | No | EAR99 | No | |||||||||||||||||||||||||||||||||
ACMS-Q3225C-110-T
Common Mode Chokes Dual 11uH 550Ohm 100kHz 0.4A 0.3Ohm DCR SMD T/R
|
|
Abracon | Common Mode Chokes - CMCs | Signal Line | 2 | Dual | 11u | 550@10MHz | 100k | 0.4 | 0.3 | 3.4 | 2.7 | 2.55 | Tape and Reel | EAR99 | No | ||||||||||||||||||||||
ACMP-Q7040-701-T
Common Mode Chokes Dual 700Ohm 100MHz 4A 0.015Ohm DCR SMD Automotive AEC-Q200 T/R
|
|
Abracon | Common Mode Chokes - CMCs | Power Line | 2 | Dual | 700 | 100M | 4 | 0.015 | 7.5 | 6.5 | 3.8 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||||||||||||
ACMS-Q4526C-220-T
Common Mode Chokes Dual 22uH 100kHz 0.31A 0.8Ohm DCR SMD Automotive AEC-Q200 T/R
|
|
Abracon | Common Mode Chokes - CMCs | Signal Line | 2 | Dual | 22u | 100k | 0.31 | 0.8 | 4.7 | 3.4 | 2.75 | Tape and Reel | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | |||||||||||||||||||
ACMP-Q2012-121-T
Common Mode Chokes Dual 120Ohm 100MHz 0.4A 0.3Ohm DCR SMD Automotive AEC-Q200 T/R
|
$0.3558 에서 $0.4012로 변경
단위 당
|
Abracon | Common Mode Chokes - CMCs | Power Line | 2 | Dual | 120 | 100M | 0.4 | 0.3 | 2.2 | 1.4 | 1.4 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||||||||||||
ACMP-Q2012-261-T
Common Mode Chokes Dual 260Ohm 100MHz 0.3A 0.4Ohm DCR SMD Automotive AEC-Q200 T/R
|
|
Abracon | Common Mode Chokes - CMCs | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | |||||||||||||||||||||||||||||
ACMP-Q2012-161-T
Common Mode Chokes Dual 160Ohm 100MHz 0.35A 0.35Ohm DCR SMD Automotive AEC-Q200 T/R
|
|
Abracon | Common Mode Chokes - CMCs | Power Line | 2 | Dual | 160 | 100M | 0.35 | 0.35 | 2.2 | 1.4 | 1.4 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||||||||||||
ACMP-Q2012-181-T
Common Mode Chokes Dual 180Ohm 100MHz 0.35A 0.35Ohm DCR SMD Automotive AEC-Q200 T/R
|
|
Abracon | Common Mode Chokes - CMCs | Power Line | 2 | Dual | 180 | 100M | 0.35 | 0.35 | 2.2 | 1.4 | 1.4 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||||||||||||
ACMP-Q7040-141-T
Common Mode Chokes Dual 140Ohm 100MHz 9A 0.01Ohm DCR SMD Automotive AEC-Q200 T/R
|
|
Abracon | Common Mode Chokes - CMCs | Power Line | 2 | Dual | 140 | 100M | 9 | 0.01 | 7.5 | 6.5 | 3.8 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No |