Abracon Sensors
부품 번호 | Price | 주식 | Manufacturer | Category | Type | Number of Terminals | Accuracy | Thermal Time Constant Range - (s) | Minimum Operating Temperature - (°C) | Product Length - (mm) | Percentage of Resistance Tolerance Range @ 25C - (%) | Maximum Operating Temperature - (°C) | Package/Case | Linearity | Packaging | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ABNTC-0603-103J-3450F-T
Thermistor NTC 10K Ohm 5% 2-Pin 0603 Surface Mount Solder Pad 3450K T/R
|
|
Abracon | Thermistors | NTC | 2 | ±1% | 5 to 15 | 1.6 | ±5 to ±10 | 0603 | No | Unknown | No | No | No | No | EAR99 | No | |||||
ABNTC-0402-400J-3380F-T Chip NTC Thermistor |
|
Abracon | Thermistors | No | No | No | No | EAR99 | No | ||||||||||||||
ABNTC-0805-103J-3450F-T
Thermistor NTC 10K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 3450K T/R
|
|
Abracon | Thermistors | NTC | 2 | ±1% | 5 to 15 | 2 | ±5 to ±10 | 0805 | No | No | No | No | No | EAR99 | No | ||||||
ABNTC-0402-104J-4250F-T
Thermistor NTC 100K Ohm 5% 2-Pin 0402 Surface Mount Solder Pad 4250K T/R
|
|
Abracon | Thermistors | NTC | 2 | ±1% | < 5 | 1 | ±5 to ±10 | 0402 | No | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||
ABNTC-0402-153J-3450F-T
Thermistor NTC 15K Ohm 5% 2-Pin 0402 Surface Mount Solder Pad 3450K T/R
|
|
Abracon | Thermistors | NTC | 2 | ±1% | <3 | 1 | ±5 to ±10 | 0402 | No | No | No | No | No | EAR99 | No | ||||||
ABNTC-0603-104J-4250F-T
Thermistor NTC 100K Ohm 5% 2-Pin 0603 Surface Mount Solder Pad 4250K T/R
|
|
Abracon | Thermistors | NTC | 2 | ±1% | 5 to 15 | 1.6 | ±5 to ±10 | 0603 | No | No | Unknown | No | No | No | No | EAR99 | No | ||||
ABNTC-0603-682J-3950F-T
Thermistor NTC 6.8K Ohm 5% 2-Pin 0603 Surface Mount Solder Pad 3950K T/R
|
|
Abracon | Thermistors | NTC | 2 | ±1% | 5 to 15 | 1.6 | ±5 to ±10 | 0603 | No | Unknown | No | No | No | No | EAR99 | No | |||||
ABNTC-0805-103J-3950F-T
Thermistor NTC 10K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 3950K T/R
|
|
Abracon | Thermistors | NTC | 2 | ±1% | 5 to 15 | 2 | ±5 to ±10 | 0805 | No | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||
ABNTC-0402-103J-3380F-T
Thermistor NTC 10K Ohm 5% 2-Pin 0402 Surface Mount Solder Pad 3380K T/R
|
|
Abracon | Thermistors | No | No | No | No | EAR99 | No | ||||||||||||||
ABNTC-0603-103J-3950F-T Thermistor NTC 10K Ohm 5% 2-Pin 0603 Surface Mount Solder Pad 3950K T/R |
|
Abracon | Thermistors | Unknown | No | No | No | No | EAR99 | No |