Advantech Desktops and Workstations
부품 번호 | Price | 주식 | Manufacturer | Category | Processor Type | Processor Family | Processor Number | Processor Cores | Processor Speed - (Hz) | System Memory Type | System Memory Socket Type | Number of System Memory | System Memory Maximum Size - (B) | Display Type | Wireless Personal Area Network | Display Size - (in) | Display Resolution - (Pixels) | Operating Systems | Storage Drive Interface Type | USB | Product Weight - (g) | Storage Drive Type | Product Depth - (mm) | Product Height - (mm) | Product Length - (mm) | Wireless Local Area Network | System Memory Speed - (Hz) | Storage Drive Form Factor | SD | Data Cache Size - (B) | Audio Interfaces | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
인기 검색어
UTC-315PDR-ATB0E
All In One PCs Intel Celeron J1900 Quad Core 15.6in TFT LCD Display
|
|
Advantech | All-in-One PCs | Intel | Celeron | J1900 | Quad Core | 2G | DDR3L | SODIMM | 1 | 8G | TFT LCD | 15.6 | 1366x768 | SATA | 6 | 5000 | HDD | 43.5 | 295 | 475 | 1333M | 2.5in | 0 | 2M | 1@Mic In/1@Line Out | No | Unknown | No | No | No | No | No | ||||
인기 검색어
TREK-773R-00A0E
All In One PCs Intel Atom E3826 Dual Core 7in TFT LCD Display
|
|
Advantech | All-in-One PCs | Intel | Atom | E3826 | Dual Core | 1.46G | DDR3L | 4G | TFT LCD | CDMA EV-DO Rev.A/HSPA+/LTE | 7 | 800x480 | 2 | 2200 | 56 | 161 | 255.7 | IEEE 802.11a/b/g/n | 1066M | 1 | 1M | 1@Line In/1@Line Out | No | Unknown | No | Yes | Unknown | Unknown | No | |||||||
TREK-723R-A1E
All In One PCs TI ARM Cortex-A8 AM3703 7in TFT LCD
|
|
Advantech | All-in-One PCs | No | No | |||||||||||||||||||||||||||||||||
TREK773RLWB8A0E-ES
All In One PCs Intel Atom E3826 Dual Core 7in TFT LCD Display
|
|
Advantech | All-in-One PCs | Intel | Atom | E3826 | Dual Core | 1.46G | DDR3L | 4G | TFT LCD | CDMA EV-DO Rev.A/HSPA+/LTE | 7 | 800x480 | 2 | 2200 | 56 | 161 | 255.7 | IEEE 802.11a/b/g/n | 1066M | 1 | 1M | 1@Line In/1@Line Out | No | Unknown | No | Yes | Unknown | Unknown | No | |||||||
TREK-773R-LWB8B0E
All In One PCs Intel Atom E3826 Dual Core 7in TFT LCD Display
|
|
Advantech | All-in-One PCs | Intel | Atom | E3826 | Dual Core | 1.46G | DDR3L | 4G | TFT LCD | CDMA EV-DO Rev.A/HSPA+/LTE | 7 | 800x480 | 2 | 2200 | 56 | 161 | 255.7 | IEEE 802.11a/b/g/n | 1066M | 1 | 1M | 1@Line In/1@Line Out | No | Unknown | No | Yes | Unknown | Unknown | No | |||||||
POC-621-11B11D-CA DC in 21 inch, Intel Whiskey Lake Core i5, 8GB Memory, 256GB SSD, IP54 |
|
Advantech | All-in-One PCs | No | ||||||||||||||||||||||||||||||||||
POC-624-11A11D-CA Intel Core i7, 8GB Memory, 256GB SSD, IP54 |
|
Advantech | All-in-One PCs | No |