Analog Devices Applied Computing and Embedded Systems
부품 번호 | Price | 주식 | Manufacturer | Category | Processor Type | Operating Systems | Processor Family | Processor Speed - (Hz) | PCI Mini | Processor Cores | PCIe Mini | PCIe x1 | PCIe x2 | UART | PCIe x3 | System Memory Maximum Size - (B) | PCIe x4 | I2C | SPI | PCIe x8 | JTAG Support | SMBus | PCIe x16 | PS/2 | PCI-X | SATA | System Memory Type | RS422 | USART | RS485 | RS232/422/485 | CAN | Audio Interfaces | PATA | Mic In | GPIO | AGP | RS232 | PCI | Linux | Medical Application | Product Depth - (mm) | Product Length - (mm) | Product Height - (mm) | USB | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
AD-GMSL-D-E-ADP# GMSL LVDS to HDMI Adapter |
|
Analog Devices | Carrier Cards and Carrier Boards | |||||||||||||||||||||||||||||||||||||||||||||||||
AD-GMSL522-SL
GMSL Carrier Board
|
|
Analog Devices | Carrier Cards and Carrier Boards | 5A992.c | No | |||||||||||||||||||||||||||||||||||||||||||||||
EV-21569-SOM SOM with ADSP-2156x Processor 1GB RAM |
$239.53
단위 당
|
Analog Devices | System on Modules - SOM | Analog Devices | ADSP-2156x | 2G|3.3G | 0 | Dual Core | 0 | 0 | 0 | 0 | 0 | 1G | 0 | 0 | 2 | 0 | Yes | 0 | 0 | 0 | 0 | 0 | DDR3 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | No | 0 | 0 | 0 | 0 | Linux Kernel | No | N/A | N/A | N/A | 1 | No | No | No | No | 5A992c. | No | |||
AD-GMSL2ETH-SL FPGA-based 8x GMSL to 10 Gb Ethernet Adapter |
|
Analog Devices | Carrier Cards and Carrier Boards | |||||||||||||||||||||||||||||||||||||||||||||||||
ADRV9009-ZU11EG SOM with Zynq Processor |
주식
1
$9,322.92
단위 당
|
Analog Devices | System on Modules - SOM | Unknown | No | No | No | No | 5A991b.7. | No | ||||||||||||||||||||||||||||||||||||||||||
ADRV9364-Z7020 SOM with Zynq Processor |
주식
4
$978.00
단위 당
|
Analog Devices | System on Modules - SOM | No | No | No | No | 5A991b.7. | No | |||||||||||||||||||||||||||||||||||||||||||
ADRV9361-Z7035 Analog Devices SDR System on Modules SOM with Zynq Processor |
주식
3
|
Analog Devices | System on Modules - SOM | No | No | No | No | 5A991g. | No |