Artesyn Embedded Power Single Board Computers - SBCs
부품 번호 | Price | 주식 | Manufacturer | Category | Processor Type | Processor Family | Processor Speed | Chipset Type | System Memory Type | Number of System Memory | System Memory Maximum Size | On Board Graphic Card | On Board Ethernet Card | Ethernet Controller Type | Ethernet Speed | Ethernet Card Number of Connectors | PCI | AGP | PATA | SATA | USB | Slot Support | Product Length - (mm) | Product Depth - (mm) | Military | AEC Qualified | Auto motive | P PAP | ECCN Code |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MVME55006E-0161 SBC, 1GHz Freescale CPU 512MB SDRAM 10Mbps/100Mbps |
|
Artesyn Embedded Power | Single Board Computers - SBCs | Freescale | MPC7457 | 1GHz | Marvell GT-64260B | SDRAM | 1 | 512MB | No | Yes | 10Mbps/100Mbps | 0 | 0 | 0 | 0 | 0 | Yes | Unknown | Unknown | Unknown | |||||||
MVME61006E-2173R
BUS SINGLE-BOARD COMPUTER
|
|
Artesyn Embedded Power | Single Board Computers - SBCs | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||
MVME7100-0171 SBC, 1.3GHz Freescale CPU 2GB DDR2 10Mbps/100Mbps/1000Mbps |
|
Artesyn Embedded Power | Single Board Computers - SBCs | Freescale | MPC864xD | 1.3GHz | MPC864xD | DDR2 | 2 | 2GB | No | Yes | MPC864xD | 10Mbps/100Mbps/1000Mbps | 2 | 0 | 0 | 0 | 0 | 0 | Yes | 19.8 | 160 | No | Unknown | Unknown | Unknown | 5A002 | |
CPCI6200-13-2G PICMG 2.0/2.16 PROCESSOR BOARD |
|
Artesyn Embedded Power | Single Board Computers - SBCs | No | Unknown | Unknown | Unknown | 5A992 |