KYOCERA AVX Components Corporation ESD Protection Diodes
부품 번호 | Price | 주식 | Manufacturer | Category | Type | Configuration | Number of Elements per Chip | Direction Type | Maximum Clamping Voltage - (V) | Maximum Working Voltage - (V) | Maximum Peak Pulse Current - (A) | Maximum Reverse Leakage Current - (uA) | Test Current - (mA) | Peak Pulse Power Dissipation - (W) | Packaging | Minimum Breakdown Voltage - (V) | Capacitance Value - (pF) | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
GG0402052R542P
ESD Suppressor Diode TVS Bi-Dir 5V 15.5Vc 2-Pin Case 0402(1006Metric) T/R
|
|
KYOCERA AVX Components Corporation | ESD Suppressors | TVS | Single | 1 | Bi-Directional | 15.5 | 5 | 3 | 0.1 | 1 | 46 | Tape and Reel | 5.5 | 4.5 | No | No | EAR99 | No | |
MGUG060150L4DP
ESD Suppressor Diode TVS Bi-Dir 15V 50Vc 8-Pin Case 0612 T/R
|
|
KYOCERA AVX Components Corporation | ESD Suppressors | TVS | Quad | 4 | Bi-Directional | 50 | 15 | 1 | Tape and Reel | 75(Typ) | No | No | EAR99 | No | |||||
VCUG060075L1DP
ESD Suppressor Diode TVS Bi-Dir 7.5V 32Vc 2-Pin Case 0603(1608Metric) T/R
|
|
KYOCERA AVX Components Corporation | ESD Suppressors | TVS | Single | 1 | Bi-Directional | 32 | 7.5 | 1 | Tape and Reel | 425(Typ) | No | No | EAR99 | No | |||||
VCUG060050L1DP
ESD Suppressor Diode TVS Bi-Dir 5V 22Vc 2-Pin Case 0603(1608Metric) T/R
|
|
KYOCERA AVX Components Corporation | ESD Suppressors | TVS | Single | 1 | Bi-Directional | 22 | 5 | 1 | Tape and Reel | 550(Typ) | No | No | EAR99 | No |