BCM Advanced Research Panel PCs
부품 번호 | Price | 주식 | Manufacturer | Category | Processor Family | Processor Type | Processor Number | Processor Cores | Processor Speed - (Hz) | Data Cache Size - (B) | System Memory Type | System Memory Socket Type | System Memory Number of Socket Pins | System Memory Maximum Size - (B) | Number of System Memory | PS/2 | VGA | SATA | PATA | Number of Ethernet Ports | Ethernet Controller Type | Audio Interfaces | Product Depth - (mm) | Product Height - (mm) | Product Length - (mm) | USB | Operating Systems | Chipset Type | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ARC-1209 Panel PCs Intel Atom E3845 Quad Core 12.1in LCD |
|
BCM Advanced Research | Panel PCs | Atom | Intel | E3845 | Quad Core | 1.91G | 2M | DDR3L | SODIMM | 204 | 8G | 1 | 0 | 0 | 0 | 0 | 2 | Intel I210IT | 1@Speaker Out | 46 | 222 | 283 | 4 | System on Chip | EAR99 | No | |||||
OFT-15W04-32LX 15.6 inch Open Frame Panel PC, Bay Trail-T/CR Quad Core Z3735F, 32GB eMMC, 2GB RAM, PCAP Touch, MicroSD, Wi-Fi/BT, 1 x Gb LAN, 2 x USB, USB OTG, 1 x... |
|
BCM Advanced Research | Panel PCs | Unknown | Unknown | Unknown | No |