Bel Fuse Inc Common Mode Chokes
부품 번호 | Price | 주식 | Manufacturer | Category | Type | Configuration | Number of Lines | Inductance - (H) | Leakage Inductance - (H) | Impedance - (Ohm) | Test Frequency - (Hz) | Maximum DC Current - (A) | Maximum DC Resistance - (Ohm) | Voltage Rating | Withstand Voltage | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Packaging | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SPDL4532-220-2P-T Common Mode Chokes Dual 22uH 1.2kOhm 100kHz 0.31A 1Ohm DCR SMD Automotive AEC-Q200 T/R |
$0.48
단위 당
|
Bel | Common Mode Chokes - CMCs | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
SPDL2012-900-2P-T Common Mode Chokes Dual 90Ohm 100MHz 0.4A 0.3Ohm DCR SMD Automotive AEC-Q200 T/R |
|
Bel | Common Mode Chokes - CMCs | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
SPDL3225-101-2P-T Common Mode Chokes Dual 100uH 5.1kOhm 100kHz 0.15A 1.5Ohm DCR SMD Automotive AEC-Q200 T/R |
|
Bel | Common Mode Chokes - CMCs | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
S553-5999-D6-F Common Mode Chokes Array 16 85uH -30dB 0.3Ohm DCR SMD |
$3.545
단위 당
|
Bel | Common Mode Chokes - CMCs | No | No | No | No | EAR99 | No | ||||||||||||||||||
SPDL4532-101-2P-T Common Mode Chokes Dual 100uH 5.8kOhm 100kHz 0.2A 2Ohm DCR SMD Automotive AEC-Q200 T/R |
$0.48 에서 $0.4887로 변경
단위 당
|
Bel | Common Mode Chokes - CMCs | Data Line/Signal Line | Dual | 2 | 100u | 5.8k@10MHz | 100k | 0.2 | 2 | 5 | 3.4 | 3 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||
SPDL4532-110-2P-T Common Mode Chokes Dual 11uH 600Ohm 100kHz 0.36A 0.6Ohm DCR SMD Automotive AEC-Q200 T/R |
|
Bel | Common Mode Chokes - CMCs | Data Line/Signal Line | Dual | 2 | 11u | 600@10MHz | 100k | 0.36 | 0.6 | 5 | 3.4 | 3 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||
SPDL121006-2300-2P-T Common Mode Chokes Dual 2.3kOhm 100MHz 1.5A 50Ohm DCR SMD T/R |
$1.2439 에서 $1.344로 변경
단위 당
|
Bel | Common Mode Chokes - CMCs | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||
SPDL485025-500-2P-T Common Mode Chokes Dual 500Ohm 100MHz 4A 0.019Ohm DCR SMD T/R |
$0.9399 에서 $0.9739로 변경
단위 당
|
Bel | Common Mode Chokes - CMCs | No | No | No | No | EAR99 | No | ||||||||||||||||||
SPDL121006-2000-2P-T Common Mode Chokes Dual 2kOhm 100MHz 1.8A 35Ohm DCR SMD T/R |
$1.2439 에서 $1.344로 변경
단위 당
|
Bel | Common Mode Chokes - CMCs | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||
SPDL764WM-2500-2P-T Common Mode Chokes Dual 2.5kOhm 100MHz 0.9A 75Ohm DCR SMD T/R |
$0.893 에서 $0.9748로 변경
단위 당
|
Bel | Common Mode Chokes - CMCs | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||
SPDL764WM-910-2P-T Common Mode Chokes Dual 910Ohm 100MHz 2.5A 21Ohm DCR SMD T/R |
$0.893 에서 $0.9748로 변경
단위 당
|
Bel | Common Mode Chokes - CMCs | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||
SPDL151306-1200-2P-T Common Mode Chokes Dual 1.2kOhm 100MHz 5A 23Ohm DCR SMD T/R |
$3.312 에서 $3.578로 변경
단위 당
|
Bel | Common Mode Chokes - CMCs | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||
SPDL764WM-800-2P-T Common Mode Chokes Dual 800Ohm 100MHz 3A 17Ohm DCR SMD T/R |
$0.893 에서 $0.9748로 변경
단위 당
|
Bel | Common Mode Chokes - CMCs | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||
SPDL151306-500-2P-T Common Mode Chokes Dual 500Ohm 100MHz 10A 7Ohm DCR SMD T/R |
$3.907 에서 $4.07로 변경
단위 당
|
Bel | Common Mode Chokes - CMCs | Signal Line/Power Line | Dual | 2 | 500 | 100M | 10 | 7 | 16.2 | 13.5 | 6.6 | Tape and Reel | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||
SPDL485025-350-2P-T Common Mode Chokes Dual 350Ohm 100MHz 4A 0.028Ohm DCR SMD T/R |
$0.9086 에서 $0.9429로 변경
단위 당
|
Bel | Common Mode Chokes - CMCs | Signal Line/Power Line | Dual | 2 | 350 | 100M | 4 | 0.028(Typ) | 125VDC | 5.3 | 5.1 | 2.5 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||
SPDL764WM-100-2P-T Common Mode Chokes Dual 100Ohm 100MHz 9A 10Ohm DCR SMD T/R |
$0.893 에서 $0.9748로 변경
단위 당
|
Bel | Common Mode Chokes - CMCs | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||
SPDL485025-100-2P-T Common Mode Chokes Dual 100Ohm 100MHz 6.5A 0.009Ohm DCR SMD T/R |
$0.9086 에서 $0.9429로 변경
단위 당
|
Bel | Common Mode Chokes - CMCs | No | No | No | No | EAR99 | No | ||||||||||||||||||
SPDL975WM-750-2P-T Common Mode Chokes Dual 750Ohm 100MHz 4A 13Ohm DCR SMD T/R |
$1.0632 에서 $1.1601로 변경
단위 당
|
Bel | Common Mode Chokes - CMCs | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||
SPDL764WM-400-2P-T Common Mode Chokes Dual 400Ohm 100MHz 5A 10Ohm DCR SMD T/R |
$0.893 에서 $0.9748로 변경
단위 당
|
Bel | Common Mode Chokes - CMCs | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||
SPDL975WM-2000-2P-T Common Mode Chokes Dual 2kOhm 100MHz 2A 65Ohm DCR SMD T/R |
$1.0632 에서 $1.1601로 변경
단위 당
|
Bel | Common Mode Chokes - CMCs | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||
SPDL121006-500-2P-T Common Mode Chokes Dual 500Ohm 100MHz 8A 6Ohm DCR SMD T/R |
$1.5742 에서 $1.6372로 변경
단위 당
|
Bel | Common Mode Chokes - CMCs | Signal Line/Power Line | Dual | 2 | 500 | 100M | 8 | 6 | 13.1 | 11.3 | 6.6 | Tape and Reel | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||
SPDL151306-225-2P-T Common Mode Chokes Dual 225Ohm 100MHz 13A 5Ohm DCR SMD T/R |
$3.312 에서 $3.578로 변경
단위 당
|
Bel | Common Mode Chokes - CMCs | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||
SPDL975WM-500-2P-T Common Mode Chokes Dual 500Ohm 100MHz 5A 10Ohm DCR SMD T/R |
$1.3354 에서 $1.3929로 변경
단위 당
|
Bel | Common Mode Chokes - CMCs | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||
SPDL121006-750-2P-T Common Mode Chokes Dual 750Ohm 100MHz 6A 14Ohm DCR SMD T/R |
$1.6069 에서 $1.6697로 변경
단위 당
|
Bel | Common Mode Chokes - CMCs | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||
SPDL975WM-1700-2P-T Common Mode Chokes Dual 1.7kOhm 100MHz 2.5A 60Ohm DCR SMD T/R |
$1.0632 에서 $1.1601로 변경
단위 당
|
Bel | Common Mode Chokes - CMCs | No | Unknown | Unknown | Unknown | EAR99 | No |