Belden Coaxial Cables
부품 번호 | Price | 주식 | Manufacturer | Category | Cable Type | Wire Size - (AWG) | Jacket Color | Conductor Material | Cable Length - (m) | Maximum Outer Diameter - (mm) | Maximum Current Rating - (A) | Maximum Voltage Rating | Packaging | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MRG17801100 Coaxial Cable, Braid Shield, 30 AWG |
|
Belden | Cable Coaxial | No | EAR99 | No | ||||||||||||||||
1671A TIN50
Coaxial Cable Tape/Braid Tetrafluoroethylene 24AWG 2.2mm 30VAC Tin 15.24m Reel
|
|
Belden | Cable Coaxial | Coaxial Cable | 24 | Tin | Silver Coated Copper | 15.24 | 2.15 | Reel | No | Unknown | No | No | No | No | EAR99 | No | ||||
8259 010100
Coaxial Cable Braid Polyethylene 20AWG 4.9mm 1900V Black 30.48m Reel
|
|
Belden | Cable Coaxial | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||
9395 0101000 Coaxial Cable 1Conductors 5.92mm Solid Copper |
|
Belden | Cable Coaxial | Coaxial Cable | 18 | Black | High Conductivity Tinned Copper | 304.8 | Reel | No | No | No | No | No | EAR99 | No | ||||||
8259 010500
Coaxial Cable Braid Polyethylene 20AWG 4.9mm 1900V Black 152.4m Reel
|
|
Belden | Cable Coaxial | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
8267 010500 Coaxial Cable Braid Polyethylene 13AWG 10.28mm 300V Black 152.4m Reel |
|
Belden | Cable Coaxial | No | No | No | No | No | EAR99 | No |