Belden Cable Single Conductor
부품 번호 | Price | 주식 | Manufacturer | Category | Cable Type | Wire Size - (AWG) | Cable Length - (m) | Conductor Material | Maximum Current Rating - (A) | Maximum Voltage Rating | Maximum Outer Diameter - (mm) | Jacket Color | Standards | Insulation Color | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8021 000100 Busbar Wire 22AWG 30.48m 0.64mm Tinned Copper 600VAC 18A |
|
Belden | Cable Single Conductor | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||
83007 010100 Hook-up Wire 20AWG 30.48m 1.5mm Silver Coated Copper Black 600VAC 6.5A |
|
Belden | Cable Single Conductor | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||
83003 100FT (30.5) - RED Hook-up Wire 24AWG 30.48m 1.11mm Silver Coated Copper 600VAC 3.3A Reel |
|
Belden | Cable Single Conductor | No | No | No | No | EAR99 | No | No |