Boundary Devices 컴퓨터 구성
부품 번호 | Price | 주식 | Manufacturer | Category | Processor Type | Processor Family | Processor Cores | Processor Speed - (Hz) | PCI Mini | USB | PCIe Mini | PCIe x1 | System Memory Type | PCIe x2 | UART | PCIe x3 | System Memory Maximum Size - (B) | PCIe x4 | I2C | Product Depth - (mm) | PCIe x8 | JTAG Support | SMBus | PCIe x16 | ECC Support | Display Type | SATA | PS/2 | PCI-X | RS422 | Operating Systems | Graphic Card Resolution - (Pixels) | SPI | Display Chipset Type | CAN | PATA | Mic In | GPIO | Display Interface | AGP | RS485 | RS232 | Ethernet Speed | PCI | Android | Linux | QNX | Medical Application | Product Length - (mm) | Audio Interfaces | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
NIT6Q_SOMI_V2
SOM with i.MX6 Processor 1GB RAM
|
주식
937
$164.864 에서 $167.3365로 변경
단위 당
|
Boundary Devices | System on Modules - SOM | NXP | i.MX6 | Quad Core | 1G | 0 | 2 | 0 | 0 | DDR3L | 0 | 5 | 0 | 1G(Typ) | 0 | 3 | 57 | 0 | Yes | 0 | 0 | No | LCD | 1 | 0 | 0 | 0 | 1920x1080@HDMI | 2 | Vivante GC2000 | 1 | 0 | Yes | 0 | HDMI|LVDS|MIPI DSI|RGB | 0 | 0 | 0 | 10Mbps/100Mbps/1000Mbps | 0 | Android | Linux | QNX | No | 63.5 | 1@Headphone | Unknown | No | Unknown | Unknown | Unknown | 5A992.c | ||
NIT8M_CARRIER
Carrier Board for Nitrogen8M SOM based on i.MX8M Processor
|
|
Boundary Devices | Carrier Cards and Carrier Boards | No |