Bourns Electrical Distribution and Protection
부품 번호 | Price | 주식 | Manufacturer | Category | Technology | Direction Type | DC Sparkover Voltage Tolerance | Cut-Off Temperature - (°C) | Varistor Voltage - (V) | Maximum Impulse Sparkover Voltage @ 100V/s - (V) | Maximum Blocking Time - (us) | Maximum Impulse Voltage - (V) | Maximum DC Holdover Voltage - (V) | Maximum AC Voltage Rating - (V) | Holding Temperature - (°C) | Operating Temperature - (°C) | Maximum RMS Voltage - (V) | Maximum DC Voltage Rating - (V) | Typical Reset Voltage - (V) | Typical Impulse Discharge Current @ 8/20us @ 10Times - (kA) | Maximum Clamping Voltage - (V) | Typical AC Discharge Current @ 1s @ <= 10Times - (A) | Product Length - (mm) | Maximum Operating Current - (mA) | Clamping Current - (A) | Typical Trigger Current - (mA) | Product Depth - (mm) | Maximum Voltage Rating | Maximum Surge Current - (A) | Maximum Capacitance @ 1MHz - (pF) | Product Height - (mm) | Number of Electrodes | Maximum Output Current - (mA) | Maximum Current Rating - (A) | Capacitance Value - (pF) | Typical Quiescent Current - (mA) | Product Weight - (g) | Maximum TBU Resistance - (Ohm) | Size Code | Lead Diameter - (mm) | Wire Form | Termination Style | Packaging | Package/Case | Number of Terminals | Mounting | Terminal Pitch - (mm) | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
DV75K4032R2
Medium Voltage Varistors
|
주식
2,000
$0.1931 에서 $0.2161로 변경
단위 당
|
Bourns | Varistors | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||
AV20K1206201NIR1HT
Var MLV 20VAC/26VDC 200A 22V 1206 SMD Automotive AEC-Q200 T/R
|
주식
2,500
$0.018 에서 $0.0192로 변경
단위 당
|
Bourns | Varistors | Multilayer | 22 | 54 | 3.2 | 1 | 1.6 | 200 | 1.2 | 780pF | 1206 | Tape and Reel | Surface Mount | Unknown | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | |||||||||||||||||||||||||||||||||||
AV30K1210401NIR1
Var MLV 30VAC/34VDC 400A 47V 1210 SMD Automotive AEC-Q200 T/R
|
주식
249
$0.125 에서 $0.49로 변경
단위 당
|
Bourns | Varistors | Multilayer | 47 | 77 | 3.2 | 2.5 | 2.5 | 400 | 1.3 | 0.0011uF | 1210 | Tape and Reel | Surface Mount | Unknown | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | |||||||||||||||||||||||||||||||||||
AV20K1210401NIR1
Var MLV 20VAC/26VDC 400A 22V 1210 SMD Automotive AEC-Q200 T/R
|
주식
2,396
$0.0214 에서 $0.056로 변경
단위 당
|
Bourns | Varistors | Multilayer | 22 | 54 | 3.2 | 2.5 | 2.5 | 400 | 1.3 | 0.00165uF | 1210 | Tape and Reel | Surface Mount | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||||||||||||||||||||||||||||||
AV30K1206201NIR1
Var MLV 30VAC/34VDC 200A 47V 1206 SMD Automotive AEC-Q200 T/R
|
주식
25
$0.0164 에서 $0.0167로 변경
단위 당
|
Bourns | Varistors | Multilayer | 47 | 77 | 3.2 | 1 | 1.6 | 200 | 1.2 | 530pF | 1206 | Tape and Reel | Surface Mount | Unknown | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | |||||||||||||||||||||||||||||||||||
ZV20K1206201NIR1 Var MLV 20VAC/26VDC 200A 33V 1206 SMD Automotive AEC-Q200 T/R |
주식
22,500
$0.0891 에서 $0.2346로 변경
단위 당
|
Bourns | Varistors | Multilayer | 33 | 54 | 3.2 | 1 | 1.6 | 200 | 1.25 | 620pF | 1206 | Tape and Reel | Surface Mount | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||
ZV14K1206201NIR1HT
Var MLV 14VAC/18VDC 200A 22V 1206 SMD T/R
|
주식
16,289
$0.0342 에서 $0.228로 변경
단위 당
|
Bourns | Varistors | Multilayer | 22 | 38 | 3.2 | 1 | 1.6 | 200 | 0.85 | 950pF | 1206 | Tape and Reel | Surface Mount | Yes | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||
ZV17K0805121NIR1HT
Var MLV 17VAC/22VDC 120A 27V 0805 SMD T/R
|
주식
1,390
$0.0118 에서 $0.013로 변경
단위 당
|
Bourns | Varistors | Multilayer | 27 | 44 | 2 | 1 | 1.25 | 120 | 0.8 | 315pF | 0805 | Tape and Reel | Surface Mount | Yes | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||
ZV14K0805121NIR1 Var MLV 14VAC/18VDC 120A 22V 0805 SMD Automotive AEC-Q200 T/R |
주식
1,673
$0.0114 에서 $0.0148로 변경
단위 당
|
Bourns | Varistors | Multilayer | 22 | 38 | 2 | 1 | 1.25 | 120 | 0.8 | 355pF | 0805 | Tape and Reel | Surface Mount | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||
ZV20K2220122NIR1 Var MLV 20VAC/26VDC 1200A 33V 2220 SMD Automotive AEC-Q200 T/R |
주식
699
$0.0598 에서 $0.1008로 변경
단위 당
|
Bourns | Varistors | Multilayer | 33 | 54 | 5.7 | 10 | 5 | 1200 | 1.45 | 0.0065uF | 2220 | Tape and Reel | Surface Mount | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||
ZV20K1812801NIR1HT
Var MLV 20VAC/26VDC 800A 33V 1812 SMD T/R
|
주식
950
$0.1591
단위 당
|
Bourns | Varistors | Multilayer | 33 | 54 | 4.7 | 5 | 3.2 | 800 | 1.55 | 0.003uF | 1812 | Tape and Reel | Surface Mount | Yes | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||
ZV20K0805121NIR1
Var MLV 20VAC/26VDC 120A 33V 0805 SMD Automotive T/R
|
주식
450
$0.0114 에서 $0.0168로 변경
단위 당
|
Bourns | Varistors | Multilayer | 33 | 54 | 2 | 1 | 1.25 | 120 | 1.05 | 290pF | 0805 | Tape and Reel | Surface Mount | No | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||
ZV17K0603300NIR1HT
Var MLV 17VAC/22VDC 30A 27V 0603 SMD T/R
|
주식
3,390
$0.1081 에서 $0.2265로 변경
단위 당
|
Bourns | Varistors | Multilayer | 27 | 44 | 1.6 | 1 | 0.8 | 30 | 0.95 | 185pF | 0603 | Tape and Reel | Surface Mount | Yes | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||
ZV20K0603300NIR1HT
Var MLV 20VAC/26VDC 30A 33V 0603 SMD T/R
|
주식
1,682
$0.0079 에서 $0.032로 변경
단위 당
|
Bourns | Varistors | Multilayer | 33 | 54 | 1.6 | 1 | 0.8 | 30 | 0.95 | 175pF | 0603 | Tape and Reel | Surface Mount | Yes | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||
DV14K4032R2
Var MOV 14VAC/18VDC 250A 22V 4032 SMD T/R
|
주식
1,409
$0.0555 에서 $0.0621로 변경
단위 당
|
Bourns | Varistors | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||
DV150K4032R2
Var MOV 150VAC/200VDC 1200A 240V 4032 SMD T/R
|
주식
1,688
$0.0555 에서 $0.0612로 변경
단위 당
|
Bourns | Varistors | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||
AV20K1210401NIR1HT
Var MLV 20VAC/26VDC 400A 22V 1210 SMD Automotive AEC-Q200 T/R
|
주식
2,290
$0.0235 에서 $0.0736로 변경
단위 당
|
Bourns | Varistors | Multilayer | 22 | 54 | 3.2 | 2.5 | 2.5 | 400 | 1.3 | 0.00165uF | 1210 | Tape and Reel | Surface Mount | Unknown | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | |||||||||||||||||||||||||||||||||||
ZV11K0805121NIR1
Var MLV 11VAC/14VDC 120A 18V 0805 SMD Automotive AEC-Q200 T/R
|
주식
13,988
$0.0612 에서 $0.1334로 변경
단위 당
|
Bourns | Varistors | Multilayer | 18 | 33 | 2 | 1 | 1.25 | 120 | 0.8 | 400pF | 0805 | Tape and Reel | Surface Mount | No | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||
ZV 20 K 1206 201 NI R1 HT Var MLV 20VAC/26VDC 200A 33V 1206 SMD T/R |
주식
25,000
$0.0409 에서 $0.1472로 변경
단위 당
|
Bourns | Varistors | Multilayer | 33 | 54 | 3.2 | 1 | 1.6 | 200 | 1.25 | 620pF | 1206 | Tape and Reel | Surface Mount | Yes | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||
ZV30K1812801NIR1
Var MLV 30VAC/38VDC 800A 47V 1812 SMD Automotive AEC-Q200 T/R
|
주식
2,000
$0.2735 에서 $0.3014로 변경
단위 당
|
Bourns | Varistors | Multilayer | 47 | 77 | 4.7 | 5 | 3.2 | 800 | 1.55 | 0.0018uF | 1812 | Tape and Reel | Surface Mount | No | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||
ZV25K1210401NIR1
Var MLV 25VAC/31VDC 400A 39V 1210 SMD Automotive AEC-Q200 T/R
|
주식
442
$0.0313 에서 $0.0672로 변경
단위 당
|
Bourns | Varistors | Multilayer | 39 | 65 | 3.2 | 3 | 2.5 | 400 | 1.45 | 0.00106uF | 1210 | Tape and Reel | Surface Mount | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||
ZV25K0603300NIR1
Var MLV 25VAC/31VDC 30A 39V 0603 SMD Automotive AEC-Q200 T/R
|
주식
154,435
$0.0109 에서 $0.0648로 변경
단위 당
|
Bourns | Varistors | Multilayer | 39 | 65 | 1.6 | 1 | 0.8 | 30 | 0.95 | 165pF | 0603 | Tape and Reel | Surface Mount | No | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||
ZV 25 K 1206 201 NI R1
Var MLV 25VAC/31VDC 200A 39V 1206 SMD Automotive AEC-Q200 T/R
|
주식
113,095
$0.104 에서 $0.168로 변경
단위 당
|
Bourns | Varistors | Multilayer | 39 | 65 | 3.2 | 1 | 1.6 | 200 | 1.25 | 510pF | 1206 | Tape and Reel | Surface Mount | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||
ZV30K0603300NIR1
Var MLV 30VAC/38VDC 30A 47V 0603 SMD Automotive AEC-Q200 T/R
|
주식
20,770
$0.0197 에서 $0.1392로 변경
단위 당
|
Bourns | Varistors | Multilayer | 47 | 77 | 1.6 | 1 | 0.8 | 30 | 0.95 | 160pF | 0603 | Tape and Reel | Surface Mount | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||
ZV35K2220102NIR1 Var MLV 35VAC/45VDC 1000A 56V 2220 SMD Automotive AEC-Q200 T/R |
주식
28,000
$0.3322
단위 당
|
Bourns | Varistors | Multilayer | 56 | 90 | 5.7 | 10 | 5 | 1000 | 1.45 | 0.003uF | 2220 | Tape and Reel | Surface Mount | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No |