Bourns GP BJT
부품 번호 | Price | 주식 | Manufacturer | Category | Type | Category | Material | Configuration | Number of Elements per Chip | Maximum Collector Base Voltage - (V) | Maximum Collector-Emitter Voltage - (V) | Maximum Emitter Base Voltage - (V) | Maximum DC Collector Current - (A) | Minimum DC Current Gain | Maximum Power Dissipation - (mW) | Maximum Collector-Emitter Saturation Voltage - (V) | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TIP31A-S
Trans GP BJT NPN 60V 3A 3-Pin(3+Tab) TO-220
|
|
Bourns | GP BJT | 3 | TO-220 | TO | No | No | No | No | No | EAR99 | No | |||||||||||||
TIP31C-S Trans GP BJT NPN 100V 3A 3-Pin(3+Tab) TO-220 |
|
Bourns | GP BJT | EAR99 | No | |||||||||||||||||||||
TIP42C-S Trans GP BJT PNP 100V 6A 3-Pin(3+Tab) TO-220 |
|
Bourns | GP BJT | PNP | Bipolar Power | Si | Single | 1 | 140 | 100 | 5 | 6 | 15@3A@4V|30@0.3A@4V | 65000 | 1.5@0.6A@6A | EAR99 | No |