Bourns Common Mode Chokes
부품 번호 | Price | 주식 | Manufacturer | Category | Type | Configuration | Number of Lines | Inductance - (H) | Leakage Inductance - (H) | Impedance - (Ohm) | Test Frequency - (Hz) | Maximum DC Current - (A) | Maximum DC Resistance - (Ohm) | Voltage Rating | Withstand Voltage | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7109-RC
Common Mode Chokes Dual 2550uH 1kHz 2A 0.075Ohm DCR Thru-Hole
|
주식
4
$1.644
단위 당
|
Bourns | Common Mode Chokes - CMCs | Dual | 2 | 2550u(Min) | 1k | 2 | 0.075 | 3.75kVrms | 17.78 | 13.97 | 17.78 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||
7353-V-RC
Common Mode Chokes Dual 5000uH 1kHz 0.5A 1Ohm DCR Thru-Hole
|
주식
18
$1.1379
단위 당
|
Bourns | Common Mode Chokes - CMCs | Signal Line/Power Line | Dual | 2 | 5000u(Min) | 1k | 0.5 | 1 | 3.75kVrms | 17 | 11 | 17 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||
8119-RC
Common Mode Chokes Dual 4000uH 1kHz 14.5A 0.012Ohm DCR Thru-Hole
|
주식
168
$7.705 에서 $9.674로 변경
단위 당
|
Bourns | Common Mode Chokes - CMCs | Dual | 2 | 4000u(Min) | 16u | 1k | 14.5 | 0.012 | 1.5kVrms | 43.18 | 23.55 | 41.91 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||
DR221-223AE
Common Mode Chokes Dual 22uH 900Ohm 10kHz 0.25A 0.23Ohm DCR SMD T/R
|
주식
1,801
$0.2117
단위 당
|
Bourns | Common Mode Chokes - CMCs | 2 | 22u | 900(Min) | 10k | 0.25 | 0.23 | 500VAC | 6.3 | 3.6 | 3.5 | Tape and Reel | Unknown | No | No | No | No | EAR99 | No | |||||||||
DR221-333AE
Common Mode Chokes Dual 33uH 1kOhm 10kHz 0.2A 0.27Ohm DCR SMD T/R
|
주식
2,500
$0.6062 에서 $0.649로 변경
단위 당
|
Bourns | Common Mode Chokes - CMCs | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||
DR331-474BE
Common Mode Chokes Dual 470uH 100kHz 0.5A 0.28Ohm DCR SMD T/R
|
주식
1,346
$0.3828 에서 $0.4516로 변경
단위 당
|
Bourns | Common Mode Chokes - CMCs | No | Unknown | No | Yes | Unknown | Unknown | EAR99 | No | |||||||||||||||||||
DR331-475BE
Common Mode Chokes Dual 4700uH 100kHz 0.2A 0.7Ohm DCR SMD T/R
|
주식
3,115
$0.4333
단위 당
|
Bourns | Common Mode Chokes - CMCs | No | Unknown | No | Yes | Unknown | Unknown | EAR99 | No | No | ||||||||||||||||||
DR331-513AE
Common Mode Chokes Dual 51uH 100kHz 0.5A 0.3Ohm DCR SMD Automotive T/R
|
주식
15,692
$0.4986 에서 $0.5659로 변경
단위 당
|
Bourns | Common Mode Chokes - CMCs | No | Unknown | No | Yes | Unknown | Unknown | EAR99 | No | |||||||||||||||||||
DR331-225BE
Common Mode Chokes Dual 2.2mH 100kHz 0.3A 0.7Ohm DCR SMD T/R
|
주식
1,100
$0.5045
단위 당
|
Bourns | Common Mode Chokes - CMCs | Unknown | No | Unknown | No | Yes | Unknown | Unknown | EAR99 | No | No | |||||||||||||||||
DR331-113BE
Common Mode Chokes Dual 11uH 100kHz 0.5A 0.12Ohm DCR SMD T/R
|
주식
7,500
$0.4553
단위 당
|
Bourns | Common Mode Chokes - CMCs | No | Unknown | No | Yes | Unknown | Unknown | EAR99 | No | |||||||||||||||||||
DR331-253AE
Common Mode Chokes Dual 25uH 100kHz 0.5A 0.2Ohm DCR SMD T/R
|
주식
425
$0.414 에서 $0.5459로 변경
단위 당
|
Bourns | Common Mode Chokes - CMCs | No | Unknown | No | Yes | Unknown | Unknown | EAR99 | No | |||||||||||||||||||
7351-V-RC
Common Mode Chokes Dual 1000uH 1kHz 1.2A 0.22Ohm DCR Thru-Hole
|
주식
110
$1.446 에서 $1.518로 변경
단위 당
|
Bourns | Common Mode Chokes - CMCs | Signal Line/Power Line | Dual | 2 | 1000u(Min) | 1k | 1.2 | 0.22 | 3.75kVrms | 17 | 11 | 17 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||
8106-RC
Common Mode Chokes Dual 5000uH 1kHz 3.7A 0.07Ohm DCR Thru-Hole
|
주식
897
$2.697
단위 당
|
Bourns | Common Mode Chokes - CMCs | Dual | 2 | 5000u(Min) | 23u | 1k | 3.7 | 0.07 | 1.5kVrms | 30.48 | 15.65 | 30.48 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||
8107-RC
Common Mode Chokes Dual 2000uH 1kHz 6.6A 0.022Ohm DCR Thru-Hole
|
주식
86
$2.715
단위 당
|
Bourns | Common Mode Chokes - CMCs | Dual | 2 | 2000u(Min) | 9u | 1k | 6.6 | 0.022 | 1.5kVrms | 30.48 | 15.65 | 30.48 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||
8111-RC
Common Mode Chokes Dual 12000uH 1kHz 4A 0.11Ohm DCR Thru-Hole
|
주식
15
$0.2854
단위 당
|
Bourns | Common Mode Chokes - CMCs | Dual | 2 | 12000u(Min) | 57u | 1k | 4 | 0.11 | 1.5kVrms | 34.29 | 20.96 | 36.83 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||
8113-RC
Common Mode Chokes Dual 5000uH 1kHz 8.9A 0.022Ohm DCR Thru-Hole
|
주식
275
$6.053
단위 당
|
Bourns | Common Mode Chokes - CMCs | Dual | 2 | 5000u(Min) | 25u | 1k | 8.9 | 0.022 | 1.5kVrms | 36.83 | 20.96 | 38.1 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||
8114-RC
Common Mode Chokes Dual 2500uH 1kHz 12.5A 0.011Ohm DCR Thru-Hole
|
주식
139
$5.508
단위 당
|
Bourns | Common Mode Chokes - CMCs | Dual | 2 | 2500u(Min) | 12.5u | 1k | 12.5 | 0.011 | 1.5kVrms | 36.83 | 20.96 | 38.1 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||
PM3700-20-RC
Common Mode Chokes Dual 500uH 1kHz 6A 10mOhm DCR SMD T/R
|
주식
1,607
$1.349
단위 당
|
Bourns | Common Mode Chokes - CMCs | Dual | 2 | 500u(Min) | 2.2u | 1k | 6 | 10m | 500Vrms | 21.9 | 21.9 | 11.43 | Tape and Reel | Unknown | No | Unknown | No | No | No | No | EAR99 | No | No | |||||
PM3700-60-RC
Common Mode Chokes Dual 5000uH 1kHz 2A 0.07Ohm DCR SMD T/R
|
주식
249
$1.951
단위 당
|
Bourns | Common Mode Chokes - CMCs | Dual | 2 | 5000u(Min) | 400n | 1k | 2 | 0.07 | 500Vrms | 21.9 | 21.9 | 11.43 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||
SRF0504-152Y
Common Mode Chokes Dual 3.6uH 1.5kOhm 100kHz 1A 0.1Ohm DCR SMD T/R
|
주식
11,000
$0.6126 에서 $0.6305로 변경
단위 당
|
Bourns | Common Mode Chokes - CMCs | Power Line | Dual | 2 | 3.6u | 1.5k@100MHz | 100k | 1 | 0.1 | 125VDC | 5.2 | 5 | 4.7 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||||
SRF0504-191Y
Common Mode Chokes Dual 0.6uH 190Ohm 100kHz 5A 0.02Ohm DCR SMD T/R
|
주식
1,000
$0.6109
단위 당
|
Bourns | Common Mode Chokes - CMCs | Power Line | Dual | 2 | 0.6u | 190@100MHz | 100k | 5 | 0.02 | 125VDC | 5.2 | 5 | 4.8 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||||
SRF0504-402Y
Common Mode Chokes Dual 2.8uH 4kOhm 100kHz 0.2A 0.3Ohm DCR SMD T/R
|
주식
278
$0.6681
단위 당
|
Bourns | Common Mode Chokes - CMCs | Power Line | Dual | 2 | 2.8u | 4k@100MHz | 100k | 0.2 | 0.3 | 125VDC | 5.2 | 5.2 | 4.7 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||||
SRF0602-100Y
Common Mode Chokes Dual 10uH 600Ohm 10kHz 0.3A 0.24Ohm DCR SMD T/R
|
주식
4
$0.135
단위 당
|
Bourns | Common Mode Chokes - CMCs | Power Line | Dual | 2 | 10u | 1u(Max) | 600(Min)@35MHz to 570MHz | 10k | 0.3 | 0.24 | 250VAC | 6.5 | 3.75 | 1.8 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | |||||
SRF0504-351Y
Common Mode Chokes Dual 1.1uH 350Ohm 100kHz 2A 0.04Ohm DCR SMD T/R
|
주식
15,000
$0.5838 에서 $0.6968로 변경
단위 당
|
Bourns | Common Mode Chokes - CMCs | Power Line | Dual | 2 | 1.1u | 350@100MHz | 100k | 2 | 0.04 | 125VDC | 5.2 | 5 | 4.8 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||||
SRF0905-102Y
Common Mode Chokes Dual 1000uH 1.5kOhm 100kHz 0.8A 0.31Ohm DCR SMD T/R
|
주식
4,000
$0.5652
단위 당
|
Bourns | Common Mode Chokes - CMCs | Power Line | Dual | 2 | 1000u | 170n(Max) | 1.5k(Min) | 100k | 0.8 | 0.31 | 500VAC | 9.5 | 6.3 | 5.3 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No |