Bud Industries Blowers and Fans
부품 번호 | Price | 주식 | Manufacturer | Category | Category | Voltage Rating - (V) | Line Current - (A) | Power Rating - (W) | Maximum Airflow - (CFM) | Bearings | Product Height (Metric) - (mm) | Housing Material | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
FN-1282 AC Fan Ball Bearing 115V 0.78A/0.7A 51W 50Hz/60Hz 535CFM Flange Mount |
$127.68 에서 $129.55로 변경
단위 당
|
Bud Industries | Blowers and Fans | AC Fan | 0.7|0.78 | 535 | Ball | 88.9 | Aluminum | No | No | No | No | No | EAR99 | No | No |