Central Semiconductor GP BJT
부품 번호 | Price | 주식 | Manufacturer | Category | Type | Category | Material | Configuration | Number of Elements per Chip | Maximum Collector Base Voltage - (V) | Maximum Collector-Emitter Voltage - (V) | Maximum Emitter Base Voltage - (V) | Maximum Base Emitter Saturation Voltage - (V) | Maximum DC Collector Current - (A) | Minimum DC Current Gain | Maximum Power Dissipation - (mW) | Maximum Transition Frequency - (MHz) | Maximum Collector-Emitter Saturation Voltage - (V) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BSS44 PBFREE
Trans GP BJT PNP 60V 5A 1000mW 3-Pin TO-39
|
|
Central Semiconductor | GP BJT | PNP | Bipolar Power | Si | Single | 1 | 65 | 60 | 6 | 1.6@0.5A@5A | 5 | 30@500mA@2V|40@2A@2V | 1000 | 70(Min) | 1@0.5A@5A | 3 | TO-39 | TO | No | No | No | No | EAR99 | No | No | |||||
2N4410 PB FREE
Trans GP BJT NPN 80V 0.25A 625mW 3-Pin TO-92
|
$0.1511 에서 $0.1638로 변경
단위 당
|
Central Semiconductor | GP BJT | NPN | Bipolar Small Signal | Si | Single | 1 | 120 | 80 | 5 | 0.8@100uA@1mA | 0.25 | 60@10mA@1V|60@1mA@1V | 625 | 300 | 0.2@100uA@1mA | 3 | TO-92 | TO | No | No | No | No | EAR99 | Yes | Yes | |||||
CMPT3019TRPBFREE
Trans GP BJT NPN 80V 0.5A 350mW 3-Pin SOT-23 T/R
|
주식
6,000
$0.1429
단위 당
|
Central Semiconductor | GP BJT | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | No | No | |||||||||||||||||||
CMLT2907A BK PBFREE
Trans GP BJT PNP 60V 0.6A 350mW 6-Pin SOT-563
|
$0.1124 에서 $0.1152로 변경
단위 당
|
Central Semiconductor | GP BJT | PNP | Bipolar Small Signal | Si | Dual | 2 | 60 | 60 | 5 | 1.3@15mA@150mA|2.6@50mA@500mA | 0.6 | 100@10mA@10V|100@150mA@10V|100@1mA@10V|50@500mA@10V|75@0.1mA@10V | 350 | 200(Min) | 0.4@15mA@150mA|1.6@50mA@500mA | 6 | SOT-563 | SOT | No | No | No | No | EAR99 | Yes | Yes | |||||
CMPT4401 TR PBFREE
Trans GP BJT NPN 40V 0.6A 225mW 3-Pin SOT-23 T/R
|
주식
3,000
$0.1214
단위 당
|
Central Semiconductor | GP BJT | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | No | No | |||||||||||||||||||
2N4033 PBFREE
Trans GP BJT PNP 80V 1A 1250mW 3-Pin TO-39
|
주식
7
$1.6499
단위 당
|
Central Semiconductor | GP BJT | PNP | Bipolar Small Signal | Si | Single | 1 | 80 | 80 | 5 | 0.9@15mA@150mA | 1 | 100@100mA@5V|25@1A@5V|70@500mA@5V|75@0.1mA@5V | 1250 | 400 | 0.15@15mA@150mA|0.5@50mA@500mA | 3 | TO-39 | TO | Unknown | No | No | No | No | EAR99 | No | No | ||||
2N3505 PBFREE
Trans GP BJT PNP 60V 3-Pin TO-18
|
$1.2226 에서 $1.3249로 변경
단위 당
|
Central Semiconductor | GP BJT | PNP | Bipolar Small Signal | Single | 1 | 60 | 60 | 5 | 100@150mA@10V | 200(Min) | 0.4@150mA | 3 | TO-18 | TO | No | No | No | No | EAR99 | Yes | Yes | |||||||||
2N2219 PBFREE
Trans GP BJT NPN 30V 0.8A 800mW 3-Pin TO-39
|
$1.2707 에서 $1.3771로 변경
단위 당
|
Central Semiconductor | GP BJT | NPN | Bipolar Small Signal | Si | Single | 1 | 60 | 30 | 5 | 1.3@15mA@150mA|2.6@50mA@500mA | 0.8 | 100@150mA@10V|30@500mA@10V|35@100uA@10V|50@150mA@1V|50@1mA@10V|75@10mA@10V | 800 | 250(Min) | 0.4@15mA@150mA|1.6@50mA@500mA | 3 | TO-39 | TO | No | No | No | No | EAR99 | No | No | |||||
CMPT2484 TR PBFREE
Trans GP BJT NPN 60V 0.05A 350mW 3-Pin SOT-23 T/R
|
$0.0977 에서 $0.1096로 변경
단위 당
|
Central Semiconductor | GP BJT | 3 | SOT-23 | SOT | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||
CMPTA56 TR PBFREE
Trans GP BJT PNP 80V 0.5A 350mW 3-Pin SOT-23 T/R
|
$0.1626 에서 $0.1695로 변경
단위 당
|
Central Semiconductor | GP BJT | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | No | No | |||||||||||||||||||
2N5551 PBFREE
Trans GP BJT NPN 160V 0.6A 625mW 3-Pin TO-92 Box
|
$0.3778 에서 $0.4094로 변경
단위 당
|
Central Semiconductor | GP BJT | NPN | Bipolar Small Signal | Si | Single | 1 | 180 | 160 | 6 | 1@1mA@10mA|1@5mA@50mA | 0.6 | 30@50mA@5V|80@10mA@5V|80@1mA@5V | 625 | 300 | 0.15@1mA@10mA|0.2@5mA@50mA | Box | 3 | TO-92 | TO | No | No | No | No | EAR99 | Yes | Yes | ||||
2N2905A PBFREE
Trans GP BJT PNP 60V 0.6A 800mW 3-Pin TO-39 Box
|
$0.9504 에서 $1.0017로 변경
단위 당
|
Central Semiconductor | GP BJT | PNP | Bipolar Small Signal | Si | Single | 1 | 60 | 60 | 5 | 1.3@15mA@150mA|2.6@50mA@500mA | 0.6 | 100@10mA@10V|100@150mA@10V|100@1mA@10V|50@500mA@10V|75@100uA@10V | 600 | 200(Min) | 0.4@15mA@150mA|1.6@50mA@500mA | 3 | TO-39 | TO | Unknown | No | No | No | No | EAR99 | No | No | ||||
2N3799 PBFREE
Trans GP BJT PNP 60V 0.05A 360mW 3-Pin TO-18
|
$1.883 에서 $2.041로 변경
단위 당
|
Central Semiconductor | GP BJT | PNP | Bipolar Small Signal | Si | Single | 1 | 60 | 60 | 5 | 0.7@10uA@100uA|0.8@100uA@1mA | 0.05 | 225@10uA@5V|250@10mA@5V|300@100uA@5V|300@1mA@5V|300@500uA@5V|75@1uA@5V | 360 | 80(Typ) | 0.25@100uA@1mA|0.2@10uA@100uA | 3 | TO-18 | TO | No | No | No | No | EAR99 | Yes | Yes | |||||
2N2270 TIN/LEAD NPN Silicon Transistor |
|
Central Semiconductor | GP BJT | EAR99 | No | |||||||||||||||||||||||||||
2N5189 TIN/LEAD NPN Silicon Transistor |
|
Central Semiconductor | GP BJT | EAR99 | No | |||||||||||||||||||||||||||
2N4032 TIN/LEAD Small Signal Transistors |
|
Central Semiconductor | GP BJT | EAR99 | No | |||||||||||||||||||||||||||
2N3053A TIN/LEAD NPN Silicon Transistor |
|
Central Semiconductor | GP BJT | EAR99 | No | |||||||||||||||||||||||||||
2N4402 PBFREE
Trans GP BJT PNP 40V 0.6A 625mW 3-Pin TO-92 T/R
|
$3.693 에서 $4.10로 변경
단위 당
|
Central Semiconductor | GP BJT | PNP | Bipolar Small Signal | Si | Single | 1 | 40 | 40 | 5 | 0.95@15mA@150mA|1.3@50mA@500mA | 0.6 | 30@1mA@1V|50@10mA@1V|50@150mA@2V|20@500mA@2V | 625 | 0.4@15mA@150mA|0.75@50mA@500mA | Tape and Reel | 3 | TO-92 | TO | No | No | No | No | EAR99 | Yes | Yes | |||||
2N4424 TRE PBFREE NPN Silicon Transistor |
$0.1051 에서 $0.1138로 변경
단위 당
|
Central Semiconductor | GP BJT | No | No | No | EAR99 | No | ||||||||||||||||||||||||
2N2369A TIN/LEAD
Through Hole Transistor, Small Signal NPN
|
|
Central Semiconductor | GP BJT | 3 | TO-18 | TO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||
2N2904 TIN/LEAD PNP Silicon Transistor |
|
Central Semiconductor | GP BJT | EAR99 | No | |||||||||||||||||||||||||||
2N2907 PBFREE
Trans GP BJT PNP 40V 0.6A 1800mW 3-Pin TO-18
|
$0.9674 에서 $1.0459로 변경
단위 당
|
Central Semiconductor | GP BJT | PNP | Bipolar Small Signal | Single | 1 | 60 | 40 | 5 | 1.3@15mA@150mA|2.6@50mA@500mA | 0.6 | 100@150mA@10V|30@500mA@10V|35@100uA@10V|50@1mA@10V|75@10mA@10V | 1800 | 200(Min) | 0.4@15mA@150mA|1.6@50mA@500mA | 3 | TO-18 | TO | No | No | No | No | EAR99 | Yes | Yes | ||||||
2N4036 TIN/LEAD
Trans GP BJT PNP 65V 1A 1000mW 3-Pin TO-39 Box
|
$1.664 에서 $1.804로 변경
단위 당
|
Central Semiconductor | GP BJT | PNP | Bipolar Power | Si | Single | 1 | 90 | 65 | 7 | 1 | 20@0.1mA@10V|20@500mA@10V|40@150mA@10V | 1000 | 60(Min) | 0.65@15mA@150mA | Box | 3 | TO-39 | TO | No | No | No | No | EAR99 | Yes | Yes | |||||
CMST5089 BK PBFREE Surface Mount NPN Silicon Transistor |
$0.0523 에서 $0.0588로 변경
단위 당
|
Central Semiconductor | GP BJT | EAR99 | No | |||||||||||||||||||||||||||
2N2222A LEAD
Trans GP BJT NPN 40V 0.8A 500mW 3-Pin TO-18 Box
|
$1.889 에서 $2.0472로 변경
단위 당
|
Central Semiconductor | GP BJT | NPN | Bipolar Small Signal | Si | Single | 1 | 75 | 40 | 6 | 1.2@15mA@150mA|2@50mA@500mA | 0.8 | 100@150mA@10V|35@0.1mA@10V|40@500mA@10V|50@150mA@1V|50@1mA@10V|75@10mA@10V | 500 | 0.3@15mA@150mA|1@50mA@500mA | Box | 3 | TO-18 | TO | No | No | No | No | EAR99 | Yes | Yes |