Comchip Technology GP BJT
부품 번호 | Price | 주식 | Manufacturer | Category | Type | Category | Material | Configuration | Number of Elements per Chip | Maximum Collector Base Voltage - (V) | Maximum Collector-Emitter Voltage - (V) | Maximum Emitter Base Voltage - (V) | Maximum Base Emitter Saturation Voltage - (V) | Maximum DC Collector Current - (A) | Minimum DC Current Gain | Maximum Power Dissipation - (mW) | Maximum Transition Frequency - (MHz) | Maximum Collector-Emitter Saturation Voltage - (V) | Packaging | Pin Count | Supplier Package | Standard Package Name | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MMBT3904-HF
Trans GP BJT NPN 40V 0.2A 200mW 3-Pin SOT-23 T/R
|
주식
1,194
$0.0306
단위 당
|
Comchip Technology | GP BJT | NPN | Bipolar Power | Single | 1 | 60 | 40 | 6 | 0.95@5mA@50mA | 0.2 | 100@10mA@1V|60@50mA@1V | 200 | 300(Min) | 0.3@5mA@50mA | Tape and Reel | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | No | No | |||
MMBT2222A-G
Trans GP BJT NPN 40V 0.6A 3-Pin SOT-23 T/R
|
주식
209
$0.0337
단위 당
|
Comchip Technology | GP BJT | NPN | Bipolar Small Signal | Si | Single | 1 | 75 | 40 | 6 | 1.2@15mA@150mA|2@50mA@500mA | 0.6 | 100@150mA@10V|35@0.1mA@10V|40@500mA@10V|50@150mA@1V|50@1mA@10V|75@10mA@10V | 300 | 300(Min) | 0.3@15mA@150mA|1@50mA@500mA | Tape and Reel | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | No | No | ||
ASS8050-H-HF General Purpose Transistor Automotive AEC-Q101 |
$0.0624
단위 당
|
Comchip Technology | GP BJT | 3 | SOT-23 | SOT | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||
MMBTA44-HF General Purpose Transistors |
|
Comchip Technology | GP BJT | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | No | No | |||||||||||||||||
ASS8050-L-HF General Purpose Transistor Automotive AEC-Q101 |
$0.0624
단위 당
|
Comchip Technology | GP BJT | 3 | SOT-23 | SOT | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||
ASS8550-L-HF General Purpose Transistor Automotive AEC-Q101 |
$0.0503 에서 $0.0545로 변경
단위 당
|
Comchip Technology | GP BJT | 3 | SOT-23 | SOT | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||
ASS8550-H-HF General Purpose Transistor Automotive AEC-Q101 |
$0.0624
단위 당
|
Comchip Technology | GP BJT | 3 | SOT-23 | SOT | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||
MMBT4403-HF General Purpose Transistors |
|
Comchip Technology | GP BJT | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | No | No | |||||||||||||||||
MMBTA06-HF General Purpose Transistor NPN |
|
Comchip Technology | GP BJT | 80 | 0.5 | 300 | Tape and Reel | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | No | No | |||||||||||||
2N3906-G
Trans GP BJT PNP 40V 0.2A 625mW 3-Pin TO-92 Bag
|
|
Comchip Technology | GP BJT | PNP | Bipolar Small Signal | Si | Single | 1 | 40 | 40 | 5 | 0.95@5mA@50mA | 0.2 | 30@100mA@1V|60@50mA@1V | 625 | 250(Min) | 0.4@5mA@50mA | Bag | 3 | TO-92 | TO | No | No | No | No | EAR99 | No | |||
BC856A-HF
Trans GP BJT PNP 65V 0.1A 250mW 3-Pin SOT-23 T/R
|
$0.0397
단위 당
|
Comchip Technology | GP BJT | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | No | No | |||||||||||||||||
BC856AW-G
Trans GP BJT PNP 65V 0.1A 150mW 3-Pin SOT-323 T/R
|
$0.0411
단위 당
|
Comchip Technology | GP BJT | 3 | SOT-323 | SOT | No | No | No | No | EAR99 | No | No | |||||||||||||||||
MMBT3904-G
Trans GP BJT NPN 40V 0.2A 3-Pin SOT-23 T/R
|
|
Comchip Technology | GP BJT | NPN | Bipolar Power | Single | 1 | 60 | 40 | 6 | 0.95@5mA@50mA | 0.2 | 100@10mA@1V|60@50mA@1V | 200 | 300(Min) | 0.3@5mA@50mA | Tape and Reel | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | No | No | |||
MMBT2907A-G
Trans GP BJT PNP 60V 0.6A 250mW 3-Pin SOT-23 T/R
|
|
Comchip Technology | GP BJT | PNP | Bipolar Small Signal | Single | 1 | 60 | 60 | 5 | 1.3@15mA@150mA|2.6@50mA@500mA | 0.6 | 100@10mA@10V|100@150mA@10V|100@1mA@10V|50@500mA@10V|75@0.1mA@10V | 250 | 200(Min) | 0.4@15mA@150mA|1.6@50mA@500mA | Tape and Reel | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | No | No | |||
BC857CW-G
Trans GP BJT PNP 45V 0.1A 150mW 3-Pin SOT-323 T/R
|
$0.0331 에서 $0.0359로 변경
단위 당
|
Comchip Technology | GP BJT | PNP | Bipolar Small Signal | Single | 1 | 50 | 45 | 5 | 1.1@5mA@100mA | 0.1 | 420@2mA@5V | 150 | 100(Min) | 0.65@5mA@100mA | Tape and Reel | 3 | SOT-323 | SOT | No | No | No | No | EAR99 | No | No | |||
BC857BW-G
Trans GP BJT PNP 45V 0.1A 150mW 3-Pin SOT-323 T/R
|
$0.1532 에서 $0.161로 변경
단위 당
|
Comchip Technology | GP BJT | PNP | Bipolar Small Signal | Single | 1 | 50 | 45 | 5 | 1.1@5mA@100mA | 0.1 | 220@2mA@5V | 150 | 100(Min) | 0.65@5mA@100mA | Tape and Reel | 3 | SOT-323 | SOT | No | No | No | No | EAR99 | No | No | |||
BC858BW-G
Trans GP BJT PNP 30V 0.1A 150mW 3-Pin SOT-323 T/R
|
$0.0331 에서 $0.0359로 변경
단위 당
|
Comchip Technology | GP BJT | PNP | Bipolar Small Signal | Single | 1 | 30 | 30 | 5 | 1.1@5mA@100mA | 0.1 | 220@2mA@5V | 150 | 100(Min) | 0.65@5mA@100mA | Tape and Reel | 3 | SOT-323 | SOT | No | No | No | No | EAR99 | No | No | |||
BC858B-HF
Trans GP BJT PNP 30V 0.1A 250mW 3-Pin SOT-23 T/R
|
$0.0397
단위 당
|
Comchip Technology | GP BJT | PNP | Bipolar Small Signal | Single | 1 | 30 | 30 | 5 | 0.7(Typ)@0.5mA@100mA|0.8(Typ)@5mA@100mA | 0.1 | 220@2.2mA@5V | 250 | 100(Min) | 0.3@0.5mA@10mA|0.65@5mA@100mA | Tape and Reel | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | No | No | |||
BC858C-HF
Trans GP BJT PNP 30V 0.1A 250mW 3-Pin SOT-23 T/R
|
$0.0397
단위 당
|
Comchip Technology | GP BJT | PNP | Bipolar Small Signal | Single | 1 | 30 | 30 | 5 | 0.7(Typ)@0.5mA@100mA|0.8(Typ)@5mA@100mA | 0.1 | 420@2.2mA@5V | 250 | 100(Min) | 0.3@0.5mA@10mA|0.65@5mA@100mA | Tape and Reel | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | No | No | |||
FMMT619-G
Trans GP BJT NPN 50V 2A 350mW 3-Pin SOT-23 T/R
|
|
Comchip Technology | GP BJT | NPN | Bipolar Small Signal | Single | 1 | 50 | 50 | 5 | 1@50mA@2A | 2 | 100@2A@2V|200@10mA@2V|200@1A@2V|300@0.2A@2V | 350 | 100(Min) | 0.02@10mA@0.1A|0.22@100mA@2A|0.2@10mA@1A | Tape and Reel | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | No | No | |||
MMBT3906-G
Trans GP BJT PNP 40V 0.2A 3-Pin SOT-23 T/R
|
|
Comchip Technology | GP BJT | PNP | Bipolar Power | Single | 1 | 40 | 40 | 5 | 0.95@5mA@50mA | 0.2 | 100@10mA@1V|30@100mA@1V|60@50mA@1V | 200 | 300(Min) | 0.4@5mA@50mA | Tape and Reel | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | No | No | |||
MMBT4403-G
Trans GP BJT PNP 40V 0.6A 3-Pin SOT-23 T/R
|
$0.0366
단위 당
|
Comchip Technology | GP BJT | PNP | Bipolar Small Signal | Single | 1 | 40 | 40 | 5 | 0.95@15mA@150mA | 0.6 | 100@150mA@2V | 300 | 200(Min) | 0.4@15mA@150mA | Tape and Reel | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | No | No | |||
MMBT5401-G
Trans GP BJT PNP 150V 0.6A 3-Pin SOT-23 T/R
|
|
Comchip Technology | GP BJT | PNP | Bipolar Power | Single | 1 | 160 | 150 | 5 | 1@5mA@50mA | 0.6 | 100@10mA@5V|50@50mA@5V|80@1mA@5V | 300 | 100(Min) | 0.5@5mA@50mA | Tape and Reel | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | No | No | |||
SS8050-G
Trans GP BJT NPN 25V 1.5A 300mW 3-Pin SOT-23 T/R
|
|
Comchip Technology | GP BJT | NPN | Bipolar Small Signal | Single | 1 | 40 | 25 | 5 | 1.2@80mA@800mA | 1.5 | 200@100mA@1V|40@800mA@1V | 300 | 100(Min) | 0.5@80mA@800mA | Tape and Reel | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | No | No | |||
BC857A-HF
Trans GP BJT PNP 45V 0.1A 250mW 3-Pin SOT-23 T/R
|
$0.0484
단위 당
|
Comchip Technology | GP BJT | PNP | Bipolar Small Signal | Single | 1 | 50 | 45 | 5 | 0.7(Typ)@0.5mA@100mA|0.8(Typ)@5mA@100mA | 0.1 | 125@2.2mA@5V | 250 | 100(Min) | 0.3@0.5mA@10mA|0.65@5mA@100mA | Tape and Reel | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | No | No |