Cornell Dubilier Electronics Capacitor Ceramic Single Layer
부품 번호 | Price | 주식 | Manufacturer | Category | Type | Capacitance Value | Tolerance | Voltage | Minimum Insulation Resistance - (Ohm) | Dielectric | Termination Style | Terminal Pitch - (mm) | Size - (mm) | Maximum Dissipation Factor - (%) | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
GP433
Cap Ceramic Single 33pF 1000V SL 10% (6 X 4.5mm) Radial Disc 6.4mm 85°C
|
|
Cornell Dubilier Electronics | Capacitor Ceramic Single Layer | No | No | No | No | No | No | EAR99 | |||||||||||
GM471K
Cap Ceramic Single 470pF 500V Y5P 10% (6 X 4mm) Radial Disc 6.4mm 85°C
|
|
Cornell Dubilier Electronics | Capacitor Ceramic Single Layer | Ceramic Disc | 470pF | 10% | 500VDC | 10G | Y5P | Radial | 6.4 | 6 X 4 | 2.5 | No | No | No | No | No | No | EAR99 | |
GM102K
Cap Ceramic Single 0.001uF 500V Y5P 10% (6 X 4mm) Radial Disc 6.4mm 85°C
|
|
Cornell Dubilier Electronics | Capacitor Ceramic Single Layer | Ceramic Disc | 0.001uF | 10% | 500VDC | 10G | Y5P | Radial | 6.4 | 6 X 4 | 2.5 | No | No | No | No | No | No | EAR99 | |
GP222
Cap Ceramic Single 0.0022uF 1000V Y5P 10% (9.5 X 4.5mm) Radial Disc 6.4mm 85°C
|
|
Cornell Dubilier Electronics | Capacitor Ceramic Single Layer | Ceramic Disc | 0.0022uF | 10% | 1000VDC | 10G | Y5P | Radial | 6.4 | 9.5 X 4.5 | 2.5 | No | No | No | No | No | No | EAR99 | |
LC104M
Cap Ceramic Single 0.1uF 25V Y5R 20% (12.6 X 3.5mm) Radial Disc 6.4mm 85°C
|
|
Cornell Dubilier Electronics | Capacitor Ceramic Single Layer | Ceramic Disc | 0.1uF | 20% | 25VDC | Y5R | Radial | 6.4 | 12.6 X 3.5 | No | No | No | No | No | No | EAR99 |