Cornell Dubilier Electronics Variable Resistors
부품 번호 | Price | 주식 | Manufacturer | Category | Type | Resistance Value - (Ohm) | Tolerance | Power Rating - (W) | Technology | Linear or Logarithmic | Termination Style | Shaft Diameter - (mm) | Number of Turns - (Turns) | Number of Elements | Product Length - (mm) | Product Depth - (mm) | CECC Qualified | ESD Protection | Military | AEC Qualified | ECCN Code |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
R500L Res Wirewound POT 500 Ohm 10% 3W 1(Elec)/1(Mech)Turn 6.35mm (30.96 X 32.54mm) Solder Lug Panel Mount |
|
Cornell Dubilier Electronics | Potentiometer | 500 | 10% | Wirewound | Lin | Solder Lug | 6.35 | 1(Elec)|1(Mech) | 1 | 30.96 | 32.54 | No | No | No | No | EAR99 |