Same Sky Switch DIP
부품 번호 | Price | 주식 | Manufacturer | Category | Type | Pole Throw Configuration | Actuator Style | Switch Configuration | Number of Positions | Maximum Current Rating - (A) | Maximum DC Voltage Rating - (V) | Electrical Life - (Cycles) | Mounting | Termination Style | Terminal Pitch - (mm) | Body Orientation | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Packaging | Minimum Insulation Resistance - (MOhm) | Maximum Contact Resistance - (mOhm) | Contact Material | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
DS01C-254-L-05BE
Switch DIP OFF ON SPST 5 Raised Slide 0.025A 24VDC PC Pins 2.54mm Thru-Hole Tube
|
$0.3769 에서 $0.3846로 변경
단위 당
|
CUI Devices | Switch DIP | DIP Switch | SPST | Raised Slide | OFF ON | 5 | 2000 | Through Hole | PC Pins | 2.54 | Straight | Tube | 100 | 50 | Copper Alloy | No | No | No | No | EAR99 | No | |||||||
DS01-254-L-03BE
Switch DIP OFF ON SPST 3 Raised Slide 0.025A 24VDC PC Pins 2.54mm Thru-Hole Tube
|
$0.385 에서 $0.3945로 변경
단위 당
|
CUI Devices | Switch DIP | DIP Switch | SPST | Raised Slide | OFF ON | 3 | 2000 | Through Hole | PC Pins | 2.54 | Straight | Tube | 100 | 50 | Copper Alloy | No | No | No | No | EAR99 | No | |||||||
DS01C-254-S-03BE
Switch DIP OFF ON SPST 3 Raised Slide 0.025A 24VDC PC Pins 2.54mm Thru-Hole Tube
|
주식
610
$0.3095
단위 당
|
CUI Devices | Switch DIP | DIP Switch | SPST | Raised Slide | OFF ON | 3 | 2000 | Through Hole | PC Pins | 2.54 | Straight | Tube | 100 | 50 | Copper Alloy | No | No | No | No | EAR99 | No | |||||||
DS01-254-L-08BE
Switch DIP OFF ON SPST 8 Raised Slide 0.025A 24VDC PC Pins 2.54mm Thru-Hole Tube
|
주식
1,995
$0.5093 에서 $0.5144로 변경
단위 당
|
CUI Devices | Switch DIP | DIP Switch | SPST | Raised Slide | OFF ON | 8 | 2000 | Through Hole | PC Pins | 2.54 | Straight | Tube | 100 | 50 | Copper Alloy | No | No | No | No | EAR99 | No | |||||||
DS01-254-L-12BE
Switch DIP OFF ON SPST 12 Raised Slide 0.025A 24VDC PC Pins 2.54mm Thru-Hole Tube
|
$0.9455 에서 $0.9647로 변경
단위 당
|
CUI Devices | Switch DIP | DIP Switch | SPST | Raised Slide | OFF ON | 12 | 2000 | Through Hole | PC Pins | 2.54 | Straight | Tube | 100 | 50 | Copper Alloy | No | No | No | No | EAR99 | No | |||||||
DS01-254-S-10BE
Switch DIP OFF ON SPST 10 Raised Slide 0.025A 24VDC PC Pins 2.54mm Thru-Hole Tube
|
$0.8692 에서 $0.8868로 변경
단위 당
|
CUI Devices | Switch DIP | DIP Switch | SPST | Raised Slide | OFF ON | 10 | 2000 | Through Hole | PC Pins | 2.54 | Straight | Tube | 100 | 50 | Copper Alloy | No | No | No | No | EAR99 | No | |||||||
DS01C-254-L-12BE
Switch DIP OFF ON SPST 12 Raised Slide 0.025A 24VDC PC Pins 2.54mm Thru-Hole Tube
|
주식
290
$0.0893
단위 당
|
CUI Devices | Switch DIP | DIP Switch | SPST | Raised Slide | OFF ON | 12 | 2000 | Through Hole | PC Pins | 2.54 | Straight | Tube | 100 | 50 | Copper Alloy | No | No | No | No | EAR99 | No | |||||||
DS02C-254-1L-06BE
Switch DIP OFF ON SPST 6 Piano 0.025A 24VDC PC Pins 2.54mm Thru-Hole Tube
|
주식
1,128
$0.335
단위 당
|
CUI Devices | Switch DIP | DIP Switch | SPST | Piano | OFF ON | 6 | 2000 | Through Hole | PC Pins | 2.54 | Straight | Tube | 100 | 50 | Copper Alloy | No | No | No | No | EAR99 | No | |||||||
DS01C-254-S-10BE
Switch DIP OFF ON SPST 10 Raised Slide 0.025A 24VDC PC Pins 2.54mm Thru-Hole Tube
|
주식
40
$0.0729
단위 당
|
CUI Devices | Switch DIP | DIP Switch | SPST | Raised Slide | OFF ON | 10 | 2000 | Through Hole | PC Pins | 2.54 | Straight | Tube | 100 | 50 | Copper Alloy | No | No | No | No | EAR99 | No | |||||||
DS02C-254-1L-10BE
Switch DIP OFF ON SPST 10 Piano 0.025A 24VDC PC Pins 2.54mm Thru-Hole Tube
|
주식
663
$0.5403
단위 당
|
CUI Devices | Switch DIP | DIP Switch | SPST | Piano | OFF ON | 10 | 2000 | Through Hole | PC Pins | 2.54 | Straight | Tube | 100 | 50 | Copper Alloy | No | No | No | No | EAR99 | No | |||||||
DS01C-254-S-12BE
Switch DIP OFF ON SPST 12 Raised Slide 0.025A 24VDC PC Pins 2.54mm Thru-Hole Tube
|
$0.6742 에서 $0.6879로 변경
단위 당
|
CUI Devices | Switch DIP | DIP Switch | SPST | Raised Slide | OFF ON | 12 | 2000 | Through Hole | PC Pins | 2.54 | Straight | Tube | 100 | 50 | Copper Alloy | No | No | No | No | EAR99 | No | |||||||
DS04-254-2L-07BK
Switch DIP OFF ON SPST 7 Flat Slide 0.025A 24VDC PC Pins 2.54mm Thru-Hole Tube
|
$0.6531 에서 $0.6663로 변경
단위 당
|
CUI Devices | Switch DIP | DIP Switch | SPST | Flat Slide | OFF ON | 7 | 2000 | Through Hole | PC Pins | 2.54 | Straight | Tube | 100 | 50 | Copper Alloy | No | No | No | No | EAR99 | No | |||||||
DS04-254-2S-07BK
Switch DIP OFF ON SPST 7 Flat Slide 0.025A 24VDC PC Pins 2.54mm Thru-Hole Tube
|
$0.7847 에서 $0.8006로 변경
단위 당
|
CUI Devices | Switch DIP | DIP Switch | SPST | Flat Slide | OFF ON | 7 | 2000 | Through Hole | PC Pins | 2.54 | Straight | Tube | 100 | 50 | Copper Alloy | No | No | No | No | EAR99 | No | |||||||
DS01C-254-S-08BE
Switch DIP OFF ON SPST 8 Raised Slide 0.025A 24VDC PC Pins 2.54mm Thru-Hole Tube
|
주식
385
$0.4133
단위 당
|
CUI Devices | Switch DIP | DIP Switch | SPST | Raised Slide | OFF ON | 8 | 2000 | Through Hole | PC Pins | 2.54 | Straight | Tube | 100 | 50 | Copper Alloy | No | No | No | No | EAR99 | No | |||||||
DS01C-254-S-05BE
Switch DIP OFF ON SPST 5 Raised Slide 0.025A 24VDC PC Pins 2.54mm Thru-Hole Tube
|
$0.3769 에서 $0.3846로 변경
단위 당
|
CUI Devices | Switch DIP | DIP Switch | SPST | Raised Slide | OFF ON | 5 | 2000 | Through Hole | PC Pins | 2.54 | Straight | Tube | 100 | 50 | Copper Alloy | No | No | No | No | EAR99 | No | |||||||
DS04-254-2-12BK-SMT-TR
Switch DIP OFF ON SPST 12 Flat Slide 0.025A 24VDC Gull Wing 1.27mm SMD T/R
|
|
CUI Devices | Switch DIP | DIP Switch | SPST | Flat Slide | OFF ON | 12 | 2000 | Surface Mount | Gull Wing | 1.27 | Straight | Tape and Reel | 100 | 50 | Copper Alloy | No | No | No | No | EAR99 | No | |||||||
DS04-254-2L-12BK
Switch DIP OFF ON SPST 12 Flat Slide 0.025A 24VDC PC Pins 2.54mm Thru-Hole Tube
|
$0.9065 에서 $0.9249로 변경
단위 당
|
CUI Devices | Switch DIP | DIP Switch | SPST | Flat Slide | OFF ON | 12 | 2000 | Through Hole | PC Pins | 2.54 | Straight | Tube | 100 | 50 | Copper Alloy | No | No | No | No | EAR99 | No | |||||||
DS04-254-2L-01BK
Switch DIP OFF ON SPST 1 Flat Slide 0.025A 24VDC PC Pins 2.54mm Thru-Hole Tube
|
주식
1,168
$0.3415
단위 당
|
CUI Devices | Switch DIP | DIP Switch | SPST | Flat Slide | OFF ON | 1 | 2000 | Through Hole | PC Pins | 2.54 | Straight | Tube | 100 | 50 | Copper Alloy | No | No | No | No | EAR99 | No | |||||||
DS04-254-2-04BK-SMT
Switch DIP OFF ON SPST 4 Flat Slide 0.025A 24VDC Gull Wing 2.54mm SMD Tube
|
주식
1,023
$0.3006 에서 $0.3859로 변경
단위 당
|
CUI Devices | Switch DIP | DIP Switch | SPST | Flat Slide | OFF ON | 4 | 2000 | Surface Mount | Gull Wing | 2.54 | Straight | Tube | 100 | 50 | Copper Alloy | Unknown | No | No | No | No | EAR99 | No | ||||||
RDS-10S-7229-C-SMT-TR
Switch DIP N.O./N.C. SP10T 10 Flat Cross 0.1A 50VDC Gull Wing 2.54mm SMD T/R
|
$1.924 에서 $2.106로 변경
단위 당
|
CUI Devices | Switch DIP | No | No | No | No | EAR99 | No | |||||||||||||||||||||
RDS-10S-7229-C-JSMT
Switch DIP N.O./N.C. SP10T 10 Flat Cross 0.1A 50VDC J-Bend 2.54mm SMD Tube
|
$2.543 에서 $2.766로 변경
단위 당
|
CUI Devices | Switch DIP | No | No | No | No | EAR99 | No | |||||||||||||||||||||
RDS-10S-7229-C-SMT
Switch DIP N.O./N.C. SP10T 10 Flat Cross 0.1A 50VDC Gull Wing 2.54mm SMD Tube
|
주식
70
$0.7115
단위 당
|
CUI Devices | Switch DIP | No | No | No | No | EAR99 | No | |||||||||||||||||||||
RDS-10S-7229-C-JSMT-TR
Switch DIP N.O./N.C. SP10T 10 Flat Cross 0.1A 50VDC J-Bend 2.54mm SMD T/R
|
$1.982 에서 $2.17로 변경
단위 당
|
CUI Devices | Switch DIP | No | No | No | No | EAR99 | No | |||||||||||||||||||||
RDS-16S-7229-C-JSMT-TR
Switch DIP N.O./N.C. SP16T 16 Flat Cross 0.1A 50VDC J-Bend 2.54mm SMD T/R
|
$1.982 에서 $2.17로 변경
단위 당
|
CUI Devices | Switch DIP | No | No | No | No | EAR99 | No | |||||||||||||||||||||
RDS-16S-7229-C-SMT
Switch DIP N.O./N.C. SP16T 16 Flat Cross 0.1A 50VDC Gull Wing 2.54mm SMD Tube
|
주식
70
$0.7115
단위 당
|
CUI Devices | Switch DIP | No | No | No | No | EAR99 | No |