Same Sky Power Supplies
부품 번호 | Price | 주식 | Manufacturer | Category | Type | Input/Output Type | Style | Number of Outputs | Input Voltage - (V) | Output Type | Maximum Output Current - (A) | Output Voltage - (V) | Maximum Output Power - (W) | Minimum Isolation Voltage | Power Indicator | Typical Inrush Current - (A) | Protection | Warranty | Product Weight - (g) | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Maximum Input Current - (A) | Input Frequency - (Hz) | Output Connector Polarity | Adapter Color | Input Connector Type | Ripple & Noise | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
PDS2-S12-S5-M
Module DC-DC 12VIN 1-OUT 5V 0.4A 2W 5-Pin SMD
|
|
CUI Devices | DC to DC Converter and Switching Regulator Module | 5 | SMD | SMD | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||
SDM36-18-U-P5
Plug-In Adapter Single-OUT 18V 2A 36W Box
|
|
CUI Devices | External Plug-In Adapters | Regulated | AC/DC | Desktop Adapter | 1 | 90 to 264 | Fixed | 2 | 18 | 36 | 4000VAC(Typ) | Yes | 70(Max)@230VAC | Over Current|Over Voltage|Short Circuit | 1Year | 170 | 1 | 47 to 63 | Center Positive | Black | IEC 320-C14 | 180mV(Max) | Box | No | No | No | No | EAR99 | No | No | |||||||
PDQ10-Q48-S12-D
Module DC-DC 48VIN 1-OUT 12V 0.835A 10W 6-Pin DIP Module
|
|
CUI Devices | DC to DC Converter and Switching Regulator Module | 6 | DIP Module | DIP | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
PDQ10-Q48-D12-D
Module DC-DC 48VIN 2-OUT 12V/-12V 0.416A/-0.416A 10W 6-Pin DIP Module
|
|
CUI Devices | DC to DC Converter and Switching Regulator Module | 6 | DIP Module | DIP | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
PDM1-S12-S15-S
Module DC-DC 12VIN 1-OUT 15V 0.067A 1W 4-Pin SIP Module
|
|
CUI Devices | DC to DC Converter and Switching Regulator Module | 4 | SIP Module | SIP | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||
PDQ10-Q48-D5-D
Module DC-DC 48VIN 2-OUT 5V/-5V 1A/-1A 10W 6-Pin DIP Module
|
|
CUI Devices | DC to DC Converter and Switching Regulator Module | 6 | DIP Module | DIP | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
PDM1-S12-D24-S
Module DC-DC 12VIN 2-OUT 24V/-24V 0.021A/-0.021A 1W 5-Pin SIP Module
|
|
CUI Devices | DC to DC Converter and Switching Regulator Module | 5 | SIP Module | SIP | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||
PDM2-S12-S15-S
Module DC-DC 12VIN 1-OUT 15V 0.133A 2W 4-Pin SIP Module
|
|
CUI Devices | DC to DC Converter and Switching Regulator Module | 4 | SIP Module | SIP | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||
SDM36-18-UD-P5
Plug-In Adapter Single-OUT 18V 2A 36W Box
|
|
CUI Devices | External Plug-In Adapters | Regulated | AC/DC | Desktop Adapter | 1 | 90 to 264 | Fixed | 2 | 18 | 36 | 4000VAC(Typ) | Yes | 70(Max)@230VAC | Over Current|Over Voltage|Short Circuit | 1Year | 210 | 1 | 47 to 63 | Center Positive | Black | IEC 320-C8 | 180mV(Max) | Box | No | No | No | No | EAR99 | No | No | |||||||
SDM36-5-U-P5
Plug-In Adapter Single-OUT 5V 5A 25W Box
|
|
CUI Devices | External Plug-In Adapters | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||
PDM1-S3-S9-S
Module DC-DC 3.3VIN 1-OUT 9V 0.111A 1W 4-Pin SIP Module
|
|
CUI Devices | DC to DC Converter and Switching Regulator Module | 4 | SIP Module | SIP | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||
SDM36-5-UD-P5
Plug-In Adapter Single-OUT 5V 5A 25W Box
|
|
CUI Devices | External Plug-In Adapters | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||
PDQ2-D12-S3-S
Module DC-DC 12VIN 1-OUT 3.3V 0.5A 1.65W 7-Pin SIP Module
|
|
CUI Devices | DC to DC Converter and Switching Regulator Module | 7 | SIP Module | SIP | No | No | No | No | EAR99 | No |