Delta Electronics Switching Regulator Modules & DC to DC Converters
부품 번호 | Price | 주식 | Manufacturer | Category | Type | Number of Outputs | Isolation | Minimum Input Voltage - (V) | Maximum Input Voltage - (V) | Output Voltage - (V) | Maximum Output Current - (A) | Maximum Output Power - (W) | Minimum Isolation Voltage | Input/Output Type | Packaging | Efficiency - (%) | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
DJ06S4824A
Module DC-DC 48VIN 1-OUT 24V 0.25A 6W 7-Pin PDIP
|
|
Delta Electronics | DC to DC Converter and Switching Regulator Module | Step Down | 1 | Isolated | 18 | 75 | 24 | 0.25 | 6 | 1500VDC | 84(Typ) | 7 | PDIP | DIP | No | No | No | No | No | EAR99 | No | ||||||
B62SR24125A Module DC-DC 48VIN 1-OUT 24.5V 12.5A 300W 4-Pin Carton |
|
Delta Electronics | DC to DC Converter and Switching Regulator Module | Step Down | 1 | Isolated | 18 | 106 | 24.5 | 12.5 | 300 | 2250VDC(Max) | Carton | 92(Typ) | 4 | No | No | No | No | EAR99 | No | ||||||||
B70SR12424A Module DC-DC 72VIN 1-OUT 12.4V 24A 300W 4-Pin Carton |
|
Delta Electronics | DC to DC Converter and Switching Regulator Module | Step Down | 1 | Isolated | 36 | 106 | 12.4 | 24 | 300 | 2250VDC(Typ) | DC/DC | Carton | 90(Typ) | 4 | No | No | No | No | EAR99 | ||||||||
D12S400 A
Module DC-DC 12VIN 1-OUT 0.8375V to 5V 80A 400W 24-Pin
|
|
Delta Electronics | DC to DC Converter and Switching Regulator Module | Step Down | 1 | Non-Isolated | 10.8 | 13.2 | 0.8375 to 5 | 80 | 400 | DC/DC | 24 | No | No | No | No | No | EAR99 | No | |||||||||
D12F200A
Module DC-DC 12VIN 1-OUT 0.6V to 5V 40A 200W 11-Pin
|
|
Delta Electronics | DC to DC Converter and Switching Regulator Module | Step Down | 1 | Non-Isolated | 4.5 | 13.8 | 0.6 to 5 | 40 | 200 | DC/DC | 94(Typ) | 11 | No | Unknown | No | No | No | No | EAR99 | No | |||||||
DF04S2415A
Module DC-DC 24VIN 1-OUT 15V 0.267A 4W 7-Pin DIP Module
|
|
Delta Electronics | DC to DC Converter and Switching Regulator Module | Step Down | 1 | Isolated | 9 | 36 | 15 | 0.267 | 4 | 1500VDC | 83(Typ) | 7 | DIP Module | DIP | No | No | No | No | EAR99 | No | |||||||
DH06D1212A Module DC-DC 12VIN 2-OUT -12V/12V -0.25A/0.25A 6W 8-Pin PDIP |
|
Delta Electronics | DC to DC Converter and Switching Regulator Module | Step Down | 2 | Isolated | 9 | 18 | -12|12 | -0.25|0.25 | 6 | 1500VDC | DC/DC | 82(Typ) | 8 | PDIP | DIP | No | No | No | No | No | EAR99 | No | |||||
DH06S1212A
Module DC-DC 12VIN 1-OUT 12V 0.5A 6W 7-Pin PDIP
|
|
Delta Electronics | DC to DC Converter and Switching Regulator Module | 1 | Isolated | 9 | 18 | 12 | 0.5 | 6 | 1500VDC | DC/DC | 82(Typ) | 7 | PDIP | DIP | No | No | No | No | No | EAR99 | No | ||||||
DH06D2415A
Module DC-DC 24VIN 2-OUT -15V/15V -0.2A/0.2A 6W 8-Pin PDIP
|
|
Delta Electronics | DC to DC Converter and Switching Regulator Module | Step Down | 2 | Isolated | 18 | 36 | -15|15 | -0.2|0.2 | 6 | 1500VDC | DC/DC | 84(Typ) | 8 | PDIP | DIP | No | No | No | No | No | EAR99 | No | |||||
DJ06S4805A
Module DC-DC 48VIN 1-OUT 5V 1.2A 6W 7-Pin PDIP
|
|
Delta Electronics | DC to DC Converter and Switching Regulator Module | Step Down | 1 | Isolated | 18 | 75 | 5 | 1.2 | 6 | 1500VDC | 80(Typ) | 7 | PDIP | DIP | No | No | No | No | No | EAR99 | Yes | Yes | |||||
S24DE12001NDFA Module DC-DC 24VIN 2-OUT 12V/-12V 1.25A 30W 6-Pin |
|
Delta Electronics | DC to DC Converter and Switching Regulator Module | 6 | No | No | No | No | EAR99 | ||||||||||||||||||||
S24DE12001PDFA
Module DC-DC 24VIN 2-OUT 12V/-12V 1.25A 30W 6-Pin
|
|
Delta Electronics | DC to DC Converter and Switching Regulator Module | Step Down | 2 | Isolated | 9 | 36 | -12|12 | 1.25 | 30 | 1600VDC(Max) | DC/DC | 88(Typ) | 6 | No | No | No | No | EAR99 | No | ||||||||
S24SP12004PDFA
Module DC-DC 24VIN 1-OUT 12V 3.5A 40W 6-Pin
|
|
Delta Electronics | DC to DC Converter and Switching Regulator Module | Step Down | 1 | Isolated | 9 | 36 | 12 | 3.5 | 40 | 1500VDC(Max) | 92.8(Typ) | 6 | No | No | No | No | EAR99 | No | |||||||||
S24SE3R306PDFA
Module DC-DC 24VIN 1-OUT 3.3V 6A 20W 6-Pin
|
|
Delta Electronics | DC to DC Converter and Switching Regulator Module | Step Down | 1 | Isolated | 9 | 36 | 3.3 | 6 | 20 | 1600VDC(Max) | 87(Typ) | 6 | No | No | No | No | No | EAR99 | No | ||||||||
S48SP3R310NRFB
Module DC-DC 48VIN 1-OUT 3.3V 10A 35W 6-Pin Brick
|
|
Delta Electronics | DC to DC Converter and Switching Regulator Module | Step Down | 1 | Isolated | 36 | 75 | 3.3 | 10 | 36 | 2250VDC | DC/DC | 6 | Brick | No | No | No | No | EAR99 | No | ||||||||
PL01S2405A Module DC-DC 24VIN 1-OUT 5V 0.2A 1W 4-Pin SIP Module |
|
Delta Electronics | DC to DC Converter and Switching Regulator Module | Step Down | 1 | Isolated | 18 | 36 | 5 | 0.2 | 1 | 1500VDC | DC/DC | 77(Typ) | 4 | SIP Module | SIP | No | No | No | No | EAR99 | No | ||||||
Q48SC12050NRDH
Module DC-DC 48VIN 1-OUT 12V 50A 600W 16-Pin Quarter-Brick
|
|
Delta Electronics | DC to DC Converter and Switching Regulator Module | Step Down | 1 | Isolated | 36 | 75 | 12 | 50 | 600 | 1500VDC(Max) | DC/DC | 95.6(Typ) | 16 | Quarter-Brick | No | No | No | No | EAR99 | No | |||||||
Q48SK12033NRFA
Module DC-DC 48VIN 1-OUT 12V 33A 400W 6-Pin Quarter-Brick
|
|
Delta Electronics | DC to DC Converter and Switching Regulator Module | Step Down | 1 | Isolated | 36 | 75 | 12 | 33 | 400 | 2250VDC(Max) | DC/DC | 95.5(Typ) | 6 | Quarter-Brick | No | Unknown | No | No | No | No | EAR99 | No | |||||
S24SE05002PDFA
Module DC-DC 24VIN 1-OUT 5V 2A 10W 6-Pin
|
|
Delta Electronics | DC to DC Converter and Switching Regulator Module | Step Down | 1 | Isolated | 9 | 36 | 5 | 2 | 10 | 1600VDC(Max) | 87(Typ) | 6 | No | No | No | No | No | EAR99 | No | ||||||||
S24SE05002NDFA
Module DC-DC 24VIN 1-OUT 5V 2A 10W 6-Pin
|
|
Delta Electronics | DC to DC Converter and Switching Regulator Module | Step Down | 1 | Isolated | 9 | 36 | 5 | 2 | 10 | 1600VDC(Max) | DC/DC | 87(Typ) | 6 | No | No | No | No | EAR99 | No | ||||||||
PH02S2405A
Module DC-DC 24VIN 1-OUT 5V 0.4A 2W 7-Pin SIP
|
|
Delta Electronics | DC to DC Converter and Switching Regulator Module | Step Down | 1 | Isolated | 9 | 36 | 5 | 0.4 | 2 | 1500VDC | 76(Typ) | 7 | SIP | SIP | No | No | No | No | EAR99 | No | |||||||
S24SP12005PDFA
Module DC-DC 24VIN 1-OUT 12V 5A 60W 6-Pin
|
|
Delta Electronics | DC to DC Converter and Switching Regulator Module | Step Down | 1 | Isolated | 9 | 36 | 12 | 5 | 600 | 1500VDC(Max) | 92.8(Typ) | 6 | No | Unknown | No | No | No | No | EAR99 | No | |||||||
PA01S0509A
Module DC-DC 5VIN 1-OUT 9V 0.11A 1W 4-Pin SIP
|
|
Delta Electronics | DC to DC Converter and Switching Regulator Module | Step Up | 1 | Isolated | 4.5 | 5.5 | 9 | 0.11 | 1 | 1000VDC | 76(Typ) | 4 | SIP | SIP | No | No | No | No | No | EAR99 | |||||||
PG02S2405A
Module DC-DC 24VIN 1-OUT 5V 0.4A 2W 7-Pin SIP Module
|
|
Delta Electronics | DC to DC Converter and Switching Regulator Module | Step Down | 1 | Isolated | 18 | 36 | 5 | 0.4 | 2 | 1000VDC | 77(Typ) | 7 | SIP Module | SIP | No | Unknown | No | No | No | No | EAR99 | No | |||||
PG02S1205A
Module DC-DC 12VIN 1-OUT 5V 0.4A 2W 7-Pin SIP Module
|
|
Delta Electronics | DC to DC Converter and Switching Regulator Module | Step Down | 1 | Isolated | 9 | 18 | 5 | 0.4 | 2 | 1000VDC | 77(Typ) | 7 | SIP Module | SIP | No | No | No | No | No | EAR99 | No |