Delta Electronics Switching Regulator Modules & DC to DC Converters
부품 번호 | Price | 주식 | Manufacturer | Category | Type | Number of Outputs | Isolation | Minimum Input Voltage - (V) | Maximum Input Voltage - (V) | Output Voltage - (V) | Maximum Output Current - (A) | Maximum Output Power - (W) | Minimum Isolation Voltage | Input/Output Type | Packaging | Efficiency - (%) | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
S24SE05004PDFA
Module DC-DC 24VIN 1-OUT 5V 4A 20W 6-Pin
|
|
Delta Electronics | DC to DC Converter and Switching Regulator Module | Step Down | 1 | Isolated | 9 | 36 | 5 | 4 | 20 | 1600VDC(Max) | DC/DC | 88(Typ) | Unknown | 6 | No | No | No | No | No | EAR99 | No | ||||||
S24SE05003PDFA
Module DC-DC 24VIN 1-OUT 5V 3A 15W 6-Pin
|
|
Delta Electronics | DC to DC Converter and Switching Regulator Module | Step Down | 1 | Isolated | 9 | 36 | 5 | 3 | 15 | 1600VDC(Max) | DC/DC | 89(Typ) | 6 | No | No | No | No | No | EAR99 | No | |||||||
S24SE05003NDFA
Module DC-DC 24VIN 1-OUT 5V 3A 15W 6-Pin
|
|
Delta Electronics | DC to DC Converter and Switching Regulator Module | 6 | No | No | No | No | EAR99 | No | |||||||||||||||||||
V36SE3R315NRFA
Module DC-DC 36VIN 1-OUT 3.3V 15A 50W 8-Pin 1/16-Brick
|
|
Delta Electronics | DC to DC Converter and Switching Regulator Module | Step Down | 1 | Isolated | 18 | 75 | 3.3 | 15 | 50 | 2250VDC(Max) | DC/DC | 90.5(Typ) | 8 | 1/16-Brick | No | No | No | No | No | EAR99 | Yes | Yes | |||||
V48SR12005NRFA
Module DC-DC 48VIN 1-OUT 12V 5.5A 66W 8-Pin 1/16-Brick
|
|
Delta Electronics | DC to DC Converter and Switching Regulator Module | Step Down | 1 | Isolated | 36 | 75 | 12 | 5.5 | 66 | DC/DC | 8 | 1/16-Brick | No | No | No | No | EAR99 | No | |||||||||
PG02S0503A
Module DC-DC 5VIN 1-OUT 3.3V 0.5A 2W 7-Pin SIP Module
|
|
Delta Electronics | DC to DC Converter and Switching Regulator Module | Step Down | 1 | Isolated | 4.5 | 9 | 3.3 | 0.5 | 2 | 1000VDC | 70(Typ) | 7 | SIP Module | SIP | No | No | No | No | EAR99 | No | |||||||
PM05S033A
Module DC-DC 1-OUT 3.3V 0.5A 1.65W 3-Pin SIP Module
|
|
Delta Electronics | DC to DC Converter and Switching Regulator Module | Step Down | 1 | Non-Isolated | 4.75 | 32 | 3.3 | 0.5 | 1.65 | DC/DC | 91(Typ) | 3 | SIP Module | SIP | No | No | No | No | No | EAR99 | No | ||||||
PM05S050A
Module DC-DC 1-OUT 5V 0.5A 2.5W 3-Pin SIP Module
|
|
Delta Electronics | DC to DC Converter and Switching Regulator Module | Step Down | 1 | Non-Isolated | 6.5 | 32 | 5 | 0.5 | 2.5 | DC/DC | 94(Typ) | 3 | SIP Module | SIP | No | No | No | No | No | EAR99 | No | ||||||
PM05S065A
Module DC-DC 1-OUT 6.5V 0.5A 3.25W 3-Pin SIP Module
|
|
Delta Electronics | DC to DC Converter and Switching Regulator Module | Step Down | 1 | Non-Isolated | 8 | 32 | 6.5 | 0.5 | 3.25 | DC/DC | 95(Typ) | 3 | SIP Module | SIP | No | No | No | No | No | EAR99 | No | ||||||
S24DE150R3PDFA
Module DC-DC 24VIN 2-OUT 15V/-15V 0.33A 10W 6-Pin
|
|
Delta Electronics | DC to DC Converter and Switching Regulator Module | Step Down | 2 | Isolated | 9 | 36 | -15|15 | 0.33 | 10 | 1600VDC | DC/DC | 87(Typ) | 6 | No | No | No | No | No | EAR99 | No | |||||||
S24DE15001PDFA
Module DC-DC 24VIN 2-OUT 15V/-15V 1A 30W 6-Pin
|
|
Delta Electronics | DC to DC Converter and Switching Regulator Module | Step Down | 2 | Isolated | 9 | 36 | -15|15 | 1 | 30 | 1600VDC(Max) | 88(Typ) | 6 | No | No | No | No | No | EAR99 | No | ||||||||
T31SN24005NNFA
Module DC-DC 1-OUT 5V to 30V 4.5A 100W 8-Pin
|
|
Delta Electronics | DC to DC Converter and Switching Regulator Module | Inverting|Non-Inverting|Step Down|Step Up | 1 | Non-Isolated | 9 | 53 | 5 to 30 | 4.5 | 100 | DC/DC | 96.5 | 8 | No | No | No | No | EAR99 | No | |||||||||
V36SE12004NRFA
Module DC-DC 36VIN 1-OUT 12V 4.2A 8-Pin 1/16-Brick
|
|
Delta Electronics | DC to DC Converter and Switching Regulator Module | Step Down | 1 | Isolated | 18 | 75 | 12 | 4.2 | 2250VDC | DC/DC | 86 | 8 | 1/16-Brick | No | Unknown | No | No | No | No | EAR99 | |||||||
PE01D0505A
Module DC-DC 5VIN 2-OUT 5V/-5V 0.1A/-0.1A 1W 5-Pin SIP
|
|
Delta Electronics | DC to DC Converter and Switching Regulator Module | Step Down | 2 | Isolated | 4.5 | 5.5 | -5|5 | -0.1|0.1 | 1 | 1000VDC | DC/DC | 84.5(Typ) | 5 | SIP | SIP | No | Unknown | No | No | No | EAR99 | No | |||||
PG02S2412A
Module DC-DC 24VIN 1-OUT 12V 0.167A 2W 7-Pin SIP Module
|
|
Delta Electronics | DC to DC Converter and Switching Regulator Module | Step Down | 1 | Isolated | 18 | 36 | 12 | 0.167 | 2 | 1000VDC | 81(Typ) | 7 | SIP Module | SIP | No | No | No | No | EAR99 | No | |||||||
PI01S0505A
Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 4-Pin SIP Module
|
|
Delta Electronics | DC to DC Converter and Switching Regulator Module | 1 | Isolated | 4.5 | 5.5 | 5 | 0.2 | 1 | 3000VAC | DC/DC | 66(Typ) | 4 | SIP Module | SIP | No | Unknown | No | No | No | No | EAR99 | No | |||||
S24SE15002NDFA Module DC-DC 24VIN 1-OUT 15V 2A 30W 6-Pin |
|
Delta Electronics | DC to DC Converter and Switching Regulator Module | 6 | No | No | No | No | EAR99 | No | |||||||||||||||||||
S24SE12003NDFA
Module DC-DC 24VIN 1-OUT 12V 2.5A 30W 6-Pin
|
|
Delta Electronics | DC to DC Converter and Switching Regulator Module | Step Down | 1 | Isolated | 9 | 36 | 12 | 2.5 | 30 | 1600VDC(Max) | DC/DC | 88(Typ) | 6 | No | No | No | No | EAR99 | No | ||||||||
S24SE05006PDFA
Module DC-DC 24VIN 1-OUT 5V 6A 30W 6-Pin Tube
|
|
Delta Electronics | DC to DC Converter and Switching Regulator Module | Step Down | 1 | Isolated | 9 | 36 | 5 | 6 | 30 | 1600VDC(Max) | DC/DC | Tube | 89(Typ) | 6 | No | No | No | No | EAR99 | ||||||||
S24SE12002PDFA
Module DC-DC 24VIN 1-OUT 12V 1.67A 20W 6-Pin
|
|
Delta Electronics | DC to DC Converter and Switching Regulator Module | Step Down | 1 | Isolated | 9 | 36 | 12 | 1.67 | 20 | 1600VDC(Max) | 88(Typ) | 6 | No | No | No | No | No | EAR99 | |||||||||
S24SE3R303NDFA
Module DC-DC 24VIN 1-OUT 3.3V 3A 10W 6-Pin
|
|
Delta Electronics | DC to DC Converter and Switching Regulator Module | Step Down | 1 | Isolated | 9 | 36 | 3.3 | 3 | 10 | 1600VDC(Max) | DC/DC | 87(Typ) | 6 | No | No | No | No | EAR99 | No | ||||||||
S24SE12001NDFA
Module DC-DC 24VIN 1-OUT 12V 1.25A 15W 6-Pin
|
|
Delta Electronics | DC to DC Converter and Switching Regulator Module | 6 | No | No | No | No | EAR99 | No | |||||||||||||||||||
S36SE12001NRFB Module DC-DC 48VIN 1-OUT 12V 1.3A 17W 6-Pin Brick |
|
Delta Electronics | DC to DC Converter and Switching Regulator Module | Step Down | 1 | Isolated | 18 | 75 | 12 | 1.3 | 17 | DC/DC | 6 | Brick | No | No | No | No | EAR99 | No | |||||||||
V36SE05010NRFA
Module DC-DC 36VIN 1-OUT 5V 10A 8-Pin 1/16-Brick
|
|
Delta Electronics | DC to DC Converter and Switching Regulator Module | Step Down | 1 | Isolated | 18 | 75 | 5 | 10 | 2250VDC | DC/DC | 90 | 8 | 1/16-Brick | No | No | No | No | No | EAR99 | Yes | Yes | ||||||
DT10S2405A Module DC-DC 24VIN 1-OUT 5V 2A 10W 4-Pin DIP Module |
|
Delta Electronics | DC to DC Converter and Switching Regulator Module | 4 | DIP Module | DIP | No | No | No | No | No | EAR99 | No |